Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TJ52UEB4R7MHT TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7uH 20% Horizontal Mount | 0In Stock | Toroidal | Radial | 4.7 uH | 20 % | 18.5 A | 6 Ohms | - 55 C | + 200 C | Standard | PCB Mount | 25.4 mm | 14.732 mm | 25.4 mm | TJ5-HT | Bulk | ||||||||||
Mfr: TJ52UEB220MHT TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 22uH 20% Horizontal Mount | 0In Stock | Toroidal | Radial | 22 uH | 20 % | 10.5 A | 20 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 25.4 mm | 14.732 mm | 25.4 mm | TJ5-HT | Bulk | ||||||||||
Mfr: TJ32UEB220MHT TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 22uH 20% Horizontal Mount | 0In Stock | Power Choke | Radial | 16.76 mm x 9.144 mm | Unshielded | 22 uH | 20 % | 5 A | 29 mOhms | 2.5 A | - 55 C | + 200 C | Standard | PCB Mount | 9.144 mm | 16.76 mm | TJ3-HT | Bulk | ||||||||
Mfr: TJ51UEB1R2MHT TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.2uH 20% Vertical Mount | 0In Stock | Toroidal | Radial | 1.2 uH | 20 % | 28 A | 6 Ohms | - 55 C | + 200 C | Standard | PCB Mount | 14.732 mm | 25.4 mm | 25.4 mm | TJ5-HT | Bulk | ||||||||||
0In Stock | Filter Inductor | Radial | 36.83 mm x 62.23 mm | Unshielded | 200 uH | 10 % | 20 A | 21 mOhms | - 55 C | + 155 C | 1.2 MHz | Standard | PCB Mount | 62.23 mm | 36.83 mm | Iron Laminations | IHV | |||||||||
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 120 uH | 10 % | 400 mA | 870 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 180 uH | 10 % | 290 mA | 1.26 Ohms | - 55 C | + 85 C | 47 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 22 uH | 10 % | 1 A | 160 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 220 uH | 10 % | 260 mA | 1.39 Ohms | - 55 C | + 85 C | 47 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 330 uH | 10 % | 210 mA | 2.2 Ohms | - 55 C | + 85 C | 55 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 820 uH | 10 % | 130 mA | 5.3 Ohms | - 55 C | + 85 C | 57 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 100 uH | 10 % | 1.7 A | 160 mOhms | - 25 C | + 85 C | Standard | PCB Mount | 10 mm | 11 mm | 11 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | Unshielded | 820 uH | 10 % | 240 mA | 1.03 Ohms | - 40 C | + 125 C | 20 | Standard | PCB Mount | 12 mm | 12 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Radial | 9 mm x 12 mm | Unshielded | 12 uH | 10 % | 50 mOhms | - 25 C | + 85 C | 50 | 13 MHz | Standard | PCB Mount | 12 mm | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Radial | 9 mm x 12 mm | Unshielded | 2.2 uH | 10 % | 21 mOhms | - 25 C | + 85 C | 20 | 100 MHz | Standard | PCB Mount | 12 mm | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 1 mH | 5 % | 150 mA | 6 Ohms | 150 mA | - 25 C | + 85 C | 40 | 1.3 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 181 uH | 5 % | 200 mA | 3 Ohms | 200 mA | - 25 C | + 85 C | 30 | 3.3 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 10 uH | 10 % | 2.1 A | 31 mOhms | - 40 C | + 85 C | 10 | 19 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Radial | 8.5 mm x 9 mm | Unshielded | 15 uH | 10 % | 2 A | 42 mOhms | - 40 C | + 125 C | 20 | 15 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
Not Available Online | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 220 uH | 10 % | 380 mA | 530 mOhms | - 40 C | + 85 C | 10 | 3.5 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 33 uH | 10 % | 1 A | 92 mOhms | - 40 C | + 85 C | 10 | 10 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 470 uH | 10 % | 280 mA | 1 Ohms | - 40 C | + 85 C | 10 | 2.3 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 68 uH | 10 % | 1.02 A | 270 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 820 uH | 10 % | 210 mA | 2.71 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | |||||||||
Mfr: 2000-3R3-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 20 % | 11.1 A | 3 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray |