Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SHBC20-1R7A0152V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 152uH 12A 20% DCR=20.4mOhms | 0In Stock | Toroidal | Radial | 20.4 mm x 41.2 mm x 41.2 mm | Unshielded | 152 uH | 20 % | 12 A | 20.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20.4 mm | 41.2 mm | Ferrite | SHBC | Tray | UALS201R7A0152 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 22 uH | 10 % | 2.7 A | 50 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 68 uH | 10 % | 3.31 A | 47 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
Not Available Online | Wirewound | Axial | 7 mm x 2.8 mm | Unshielded | 10 uH | 10 % | 219 mA | 3.7 Ohms | - 55 C | + 100 C | 55 | 50 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624000-3 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 220 nH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624048-2 | ||||||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 1.5 mH | 10 % | 630 mA | 1.2 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
Mfr: B82615B2602M001 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 0.7MH 6.0A | 0In Stock | Ring Core Choke | Radial | 44 mm x 42.4 mm x 30 mm | Unshielded | 700 uH | 20 % | 6 A | 100 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 44 mm | 42.4 mm | 30 mm | Iron Powder | B82615B | Tray | B82615B2602M1 | |||||||
0In Stock | Wirewound | Radial | 12.7 mm x 18 mm | Unshielded | 100 uH | 10 % | 2.1 A | 108 mOhms | 2.8 A | - 40 C | + 125 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 68 uH | 10 % | 2.4 A | 78 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 470 uH | 10 % | 780 mA | 710 mOhms | - 25 C | + 85 C | Standard | PCB Mount | 10 mm | 11 mm | 11 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 21 mm x 21 mm | Unshielded | 10 uH | 10 % | 11.4 A | 9 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 21 mm | 21 mm | 21 mm | Ferrite | AIRD-02 | Bulk | |||||||||
Mfr: TJ32UEB101MHT TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 100uH 20% Horizontal Mount | 0In Stock | Power Choke | Radial | 16.76 mm x 9.144 mm | Unshielded | 100 uH | 20 % | 2.25 A | 118 mOhms | 1.15 A | - 55 C | + 200 C | Standard | PCB Mount | 9.144 mm | 16.76 mm | TJ3-HT | Bulk | |||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 2.2 mH | 10 % | 410 mA | 2.4 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
Mfr: 2200HT-8R2-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 8.2uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 8.2 uH | 15 % | 15.1 A | 8 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 15 % | 3.27 A | 33 mOhms | 2 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-13L T100 | |||||||||
Mfr: 2100HT-681-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 680uH HI TEMP VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 680 uH | 15 % | 1.8 A | 350 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-681 V-LF | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 47 uH | 15 % | 2.2 A | 100 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | ||||||||||
Mfr: RLB9012-6R8ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 4.1A | 0In Stock | Wirewound | Radial | Unshielded | 6.8 uH | 20 % | 4.1 A | 35 mOhms | - 55 C | + 125 C | 20 | 29 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | ||||||||
Mfr: CTX250-1-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 2.2A 0.221ohms Header Mount | 0In Stock | Toroidal | Radial | 250 uH | 20 % | 2.2 A | 221 mOhms | - 40 C | + 75 C | PCB Mount | 22.5 mm | Iron | LCPI | Bulk | |||||||||||||
0In Stock | Power Choke | Axial | 330 uH | 15 % | 390 mA | 2.51 Ohms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Reel | 2256-31L T1000 | ||||||||||||||
0In Stock | Filter Choke | Radial | 5 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 18.42 mm | HC | Bulk | 15HC-5 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 68 uH | 137 mOhms | Standard | PCB Mount | 28.58 mm | 22.23 mm | HCR | Bulk | 5HCR-68 B50 | ||||||||||||||||
Mfr: PT250-1500 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 250uH 15% .08ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 250 uH | 15 % | 137 mOhms | Standard | PCB Mount | 15.24 mm | 38.1 mm | PT | Bulk | PT250-1500 B100 | ||||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 150 uH | 10 % | 410 mA | 1.2 Ohms | - 40 C | + 105 C | 3.2 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 2.2 uH | 10 % | 2.6 A | 31 mOhms | - 40 C | + 105 C | 130 MHz | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel |