Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB1014-683KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 68000uH 10% 16mA | 0In Stock | Wirewound | Radial | Unshielded | 68 mH | 10 % | 16 mA | 220 Ohms | 560 mA | - 20 C | + 80 C | 35 | 140 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0608-101KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 100uH 10% 305mA | 0In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 305 mA | 1.7 Ohms | - 20 C | + 80 C | 50 | 5 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0608-271KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 270uH 10% 180mA | 0In Stock | Wirewound | Radial | Unshielded | 270 uH | 10 % | 180 mA | 2.75 Ohms | - 20 C | + 80 C | 50 | 3.6 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0812-152KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1500uH 10% 100mA | 0In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 50 mA | 6 Ohms | - 40 C | + 105 C | 60 | 500 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0812-183KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 18000uH 10% 27mA | 0In Stock | Wirewound | Radial | Unshielded | 18 mH | 10 % | 27 mA | 76 Ohms | - 40 C | + 105 C | 60 | 280 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0812-272KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 2700uH 10% 70mA | 0In Stock | Wirewound | Radial | Unshielded | 2.7 mH | 10 % | 70 mA | 9 Ohms | - 40 C | + 105 C | 60 | 700 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0812-331KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 330uH 10% 200mA | 0In Stock | Wirewound | Radial | Unshielded | 330 uH | 10 % | 200 mA | 1.6 Ohms | - 40 C | + 105 C | 45 | 2.5 MHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0812-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 56uH 10% 400mA | 0In Stock | Radial | 56 uH | 450 Ohms | - 40 C | + 105 C | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||||||||
0In Stock | Wirewound | Radial | Unshielded | 5.6 mH | 10 % | 45 mA | 18 Ohms | - 40 C | + 105 C | 60 | 480 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB0812-681KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 680uH 10% 140mA | 0In Stock | Wirewound | Radial | Unshielded | 680 uH | 10 % | 140 mA | 2.9 Ohms | - 40 C | + 105 C | 45 | 1.7 MHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB1014-123KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 12000uH 10% 40mA | 0In Stock | Wirewound | Radial | Unshielded | 12 mH | 10 % | 40 mA | 36 Ohms | 130 mA | - 40 C | + 105 C | 50 | 280 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
0In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 300 mA | 5.8 Ohms | 320 mA | - 20 C | + 80 C | 50 | 700 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: IHD3BH820L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 82uH 15% | 0In Stock | Axial | Unshielded | 82 uH | 15 % | 2 A | 66 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
Mfr: RLB1014-391KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 390uH 10% 230mA | 0In Stock | Radial | 390 uH | 1.85 Ohms | - 20 C | + 80 C | Standard | PCB Mount | 12 mm | 8.7 mm | RLB | Bulk | ||||||||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 3.3 uH | 10 % | 480 mA | 350 mOhms | - 55 C | + 125 C | 44 | 85 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 6.8 mH | 10 % | 27 mA | 111 Ohms | - 55 C | + 125 C | 40 | 660 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: CTX20-16-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 20uH 29.5A 0.0034ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 19.24 uH | 20 % | 31.5 A | 3.4 mOhms | 29.5 A | - 40 C | + 75 C | Standard | PCB Mount | 28 mm | 59 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX50-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 9.4A 0.0248ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 49.6 uH | 20 % | 7.6 A | 24.8 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 18.9 mm | Iron Powder | LCPI | Bulk | ||||||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 68 uH | 15 % | 1.7 A | 62 mOhms | - 40 C | + 125 C | 3.1 | 11 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
Mfr: RLB0913-222K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 2.2mH 10% .245A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 2.2 mH | 10 % | 245 mA | 6.8 Ohms | 80 mA | - 55 C | + 125 C | 20 | 900 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0913-183K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 18mH 10% .09A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 18 mH | 10 % | 90 mA | 40 Ohms | 40 mA | - 55 C | + 125 C | 30 | 200 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0913-681K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 680uH 10% .42A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 680 uH | 10 % | 420 mA | 1.6 Ohms | 380 mA | - 55 C | + 125 C | 20 | 1.6 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0913-390K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 39uH 10% 2.4A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 39 uH | 10 % | 2.4 A | 100 mOhms | 1.5 A | - 55 C | + 125 C | 30 | 6.9 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0913-101K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 100uH 10% 1.2A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 100 uH | 10 % | 1.2 A | 280 mOhms | 910 mA | - 55 C | + 125 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0913-561K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 560uH 10% .45A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 560 uH | 10 % | 450 mA | 1.4 Ohms | 410 mA | - 55 C | + 125 C | 20 | 1.8 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray |