Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 100 mH | 15 % | 70 mA | 76 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
0In Stock | Power Choke | Axial | 11.68 mm x 22.86 mm | Unshielded | 5.6 mH | 15 % | 320 mA | 4.24 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | ||||||||||
0In Stock | Filter Inductor | Axial | 6.85 mm x 17.78 mm | Unshielded | 470 uH | 15 % | 490 mA | 1.03 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||||
Mfr: 2100LL-221-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% 1KHz 3.5A | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 20 % | 3.5 A | 530 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-221H-LF | |||||||||
Mfr: 2200LL-221-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% 1KHz 4.4A | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.4 A | 630 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | |||||||||||
Mfr: IHTH0750IZEB220M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 22uH 20% | 0In Stock | Power Choke | Radial | 19.177 mm x 8.738 mm | Shielded | 22 uH | 20 % | 12.7 A | 13.22 mOhms | 11.5 A | - 55 C | + 155 C | 6.42 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-5A | ||||||||
Mfr: IHTH0750JZEB8R2M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Radial | Standard | PCB Mount | IHTH-0750JZ-5A | ||||||||||||||||||||||
Mfr: IHTH0750IZEB330M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 33uH 20% | 0In Stock | Radial | 19.177 mm x 8.738 mm | Shielded | 33 uH | 20 % | 9.5 A | 23.8 mOhms | 10 A | - 55 C | + 155 C | 4.58 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | IHTH-0750IZ-5A | ||||||||||
Mfr: 2200LL-680-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 68uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 7.6 A | 22 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Tray | |||||||||||
0In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 100 mA | 15 Ohms | - 40 C | + 105 C | 50 | 1.4 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk | |||||||||
0In Stock | Wirewound | Radial | Unshielded | 1 uH | 20 % | 6 A | 10 mOhms | 8.1 A | - 40 C | + 105 C | 30 | 88 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: IHTH0750IZEB1R0M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1uH 20% | 0In Stock | Power Choke | Radial | Shielded | 1 uH | 20 % | 920 uOhms | 44 A | - 55 C | + 155 C | 35.7 MHz | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-51 | Bulk | ||||||||||
Mfr: IHTH0750IZEB101M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 100uH 20% | 0In Stock | Power Choke | Radial | Shielded | 100 uH | 20 % | 64 mOhms | 5.2 A | - 55 C | + 155 C | 2.63 MHz | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-51 | Bulk | ||||||||||
Mfr: IHTH0750IZEB2R2M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2.2uH 20% | 0In Stock | Power Choke | Radial | Shielded | 2.2 uH | 20 % | 1.63 mOhms | 38 A | - 55 C | + 155 C | 17.85 MHz | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-51 | Bulk | ||||||||||
Mfr: IHTH0750IZEB220M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 22uH 20% | 0In Stock | Power Choke | Radial | Shielded | 22 uH | 20 % | 13.22 mOhms | 11.5 A | - 55 C | + 155 C | 6.42 MHz | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-51 | Bulk | ||||||||||
Mfr: B82724J8482N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x4.7mH 4.8A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 4.7 mH | 30 % | 4.8 A | 32 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8482N40 | ||||||||
Mfr: B82724J8532N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x3.3mH 5.3A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 3.3 mH | 30 % | 5.3 A | 26 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | Ferrite | B82724J | Tray | B82724J8532N40 | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 150 uH | 10 % | 520 mA | 540 mOhms | - 25 C | + 70 C | 90 | 5.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1 mH | 10 % | 170 mA | 3.63 Ohms | - 25 C | + 70 C | 120 | 2.1 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
Mfr: IHB4BV681K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 680uH 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 680 uH | 10 % | 4.1 A | 139 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Axial | Unshielded | 500 uH | 10 % | 1.6 A | 420 mOhms | - 55 C | + 75 C | Standard | PCB Mount | 26.67 mm | 13.97 mm | Ferrite | IHA | |||||||||||||
Mfr: IHB5BV561K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 560uH 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 560 uH | 10 % | 5 A | 105 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | |||||||||||
Mfr: IHM2PM6R8K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 6.8uH | 0In Stock | Radial | 6.8 uH | 10 % | 12.5 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 26.4 mm | 12.7 mm | |||||||||||||||
Mfr: IHM2PM1R0K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 1uH 10% | 0In Stock | Radial | 1 uH | 10 % | 17.8 A | 5 mOhms | Standard | PCB Mount | 26.4 mm | 12.7 mm | |||||||||||||||||
Mfr: IHM2PM220K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 22uH 10% | 0In Stock | Radial | 22 uH | 10 % | 6.5 A | 33 mOhms | Standard | PCB Mount | 26.4 mm | 12.7 mm |