Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB1014-221KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 10% 280mA | 0In Stock | Radial | 220 uH | 1.3 Ohms | - 20 C | + 80 C | Standard | PCB Mount | 12 mm | 8.7 mm | RLB | Bulk | |||||||||||||||
Mfr: RLB1014-561KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 560uH 10% 200mA | 0In Stock | Radial | 560 uH | 2.55 Ohms | - 20 C | + 80 C | Standard | PCB Mount | 12 mm | 8.7 mm | RLB | Bulk | |||||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 33 uH | 10 % | 1.3 A | 90 mOhms | 2 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
Mfr: 5900-4R7-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded HI CURRENT 4.7uH AXIAL CHOKE | 0In Stock | Wirewound | Axial | Unshielded | 4.7 uH | 10 % | 5.7 A | 600 mOhms | 13 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | |||||||||
Mfr: 9250A-102-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 1.0uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 uH | 10 % | 1.07 A | 70 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: CTX150-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 150uH 7.5A 0.0401ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 150.6 uH | 20 % | 7.7 A | 40.1 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 19.8 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX500-1-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 500uH 1.9A 0.361ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 505 uH | 20 % | 1.7 A | 361 mOhms | 1.9 A | - 40 C | + 75 C | Standard | PCB Mount | 15.3 mm | 24 mm | Iron Powder | LCPI | Bulk | |||||||||
Mfr: CTX10-10-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 10uH 20.9A 0.0051ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 10.04 uH | 20 % | 16.9 A | 5.1 mOhms | 20.9 A | - 40 C | + 75 C | Standard | PCB Mount | 21.4 mm | 34 mm | Iron Powder | LCPI | Bulk | |||||||||
Mfr: SBC6-102-561 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 560mA DCR=1.21Ohms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 1 mH | 10 % | 560 mA | 1.21 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6102561000 | ||||||||
Mfr: SBC6-220-302 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 3A DCR=50mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 22 uH | 20 % | 3 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6220302000 | ||||||||
Mfr: SBC6-221-112 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 1.1A DCR=330mOhms | Not Available Online | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 220 uH | 10 % | 1.1 A | 330 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6221112000 | ||||||||
Mfr: SBC8-681-102 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 680uH 10% 1A DCR=520mOhms | Not Available Online | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 680 uH | 10 % | 1 A | 520 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8681102000 | ||||||||
Mfr: SBC9-681-551 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 550mA DCR=1.05Ohms | 0In Stock | Radial | 11 mm x 10 mm | Unshielded | 680 uH | 10 % | 550 mA | 1.05 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9681551000 | |||||||||
Mfr: SBCP-11HY470H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 47uH 20% 2A DCR=100mOhms | Not Available Online | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 47 uH | 20 % | 2 A | 100 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY470H00 | ||||||||
Mfr: SBCP-14HY102B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 590mA DCR=1.16Ohms | 0In Stock | Radial | 11 mm x 14 mm | Unshielded | 1 mH | 10 % | 590 mA | 1.16 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY102B00 | |||||||||
Mfr: SBCP-14HY221B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 220uH 10% 1.05A DCR=310mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 220 uH | 10 % | 1.05 A | 310 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY221B00 | ||||||||
Mfr: SBCP-14HY222B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 380mA DCR=2.36Ohms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 2.2 mH | 10 % | 380 mA | 2.36 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY222B00 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 56 uH | 10 % | 3.66 A | 37 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 68 uH | 10 % | 3.31 A | 47 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
Mfr: AIAP-01-151K-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Wirewound | Axial | Unshielded | 150 uH | 10 % | 410 mA | 1.2 Ohms | - 40 C | + 105 C | 3.2 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 150 uH | 10 % | 1 A | 340 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 18 mH | 10 % | 90 mA | 48.3 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 22 uH | 10 % | 2.7 A | 50 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 330 uH | 10 % | 700 mA | 655 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 3.3 mH | 10 % | 220 mA | 6.56 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk |