Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Choke | Radial | Unshielded | 330 uH | 10 % | 11.4 A | 74 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Power Choke | Radial | Unshielded | 1.2 mH | 10 % | 5.5 A | 232 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 470 uH | 10 % | 400 mA | 1.2 Ohms | 500 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
Mfr: PE-51516NL TTI: PE-51516NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR | 0In Stock | Toroidal | Radial | 40.64 mm x 20.32 mm x 43.68 mm | Shielded | 98 uH | 20 % | 6 A | 48 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 40.64 mm | 20.32 mm | 43.68 mm | Tray | ||||||||||
Mfr: UPIN6471701000 TTI: SBC6-471-701 KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 700mA DCR=630mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 470 uH | 10 % | 700 mA | 630 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Box | UPIN6471701000 | ||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 680 uH | 10 % | 2 A | 300 mOhms | - 40 C | + 85 C | 23 | 1.6 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: IHB5EB101K TTI: IHB5EB101K Vishay / Dale Availability: 0In StockPower Inductors - Leaded 100 UH 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 100 uH | 10 % | 12.1 A | 18 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | Bulk | ||||||||||
Mfr: RLB0913-393K TTI: RLB0913-393K Bourns Availability: 0In StockPower Inductors - Leaded 39mH 10% .065A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 39 mH | 10 % | 65 mA | 80 Ohms | 30 mA | - 55 C | + 125 C | 30 | 100 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: IHDM1008BCEV4R7M3A TTI: IHDM1008BCEV4R7M3A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1008BC 4.7uH 20% AEC-Q200 | 0In Stock | Power Choke | Solder Tab | 20.73 mm x 21.75 mm x 25.53 mm | Unshielded | 4.7 uH | 20 % | 45 A | 950 uOhms | 70 A | - 40 C | + 180 C | 15 MHz | Standard | PCB Mount | 25.53 mm | 20.73 mm | 21.75 mm | Iron | AEC-Q200 | IHDM-1008BC-3A | Tray | |||||
Mfr: IHDM1008BCEV3R3M3A TTI: IHDM1008BCEV3R3M3A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3.3uH 20% | 0In Stock | Power Choke | Solder Tab | 20.73 mm x 21.75 mm x 25.53 mm | Unshielded | 3.3 uH | 20 % | 50 A | 700 uOhms | 90 A | - 40 C | + 180 C | 25 MHz | Standard | PCB Mount | 25.53 mm | 20.73 mm | 21.75 mm | Iron | IHDM-1008BC-3A | Tray | ||||||
Mfr: IHTH1125KZEB220M5A TTI: IHTH1125KZEB220M5A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 22uH 20% | 0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 22 uH | 20 % | 21 A | 6.83 mOhms | 23 A | - 55 C | + 155 C | 5.61 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125KZ-5A | Tray | |||||||
Mfr: IHTH0750JZEB101M5A TTI: IHTH0750JZEB101M5A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 100uH 20% | 0In Stock | Radial | Shielded | 100 uH | 20 % | 4.9 A | 64 mOhms | - 55 C | + 155 C | Standard | PCB Mount | 9.525 mm | 20.345 mm | IHTH-0750JZ-5A | Bulk | ||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 1.8 mH | 10 % | 4.5 A | 360 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Power Choke | Radial | Unshielded | 8.2 mH | 10 % | 1.6 A | 1.95 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 7.7 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2103-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 5 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2107-V-LF | ||||||||||
Mfr: 2000-100-V-RC TTI: 2000-100-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 10uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 6.6 A | 15 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 180 uH | 10 % | 4 A | 110 mOhms | 8.1 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-184K B100 | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 56 uH | 10 % | 145 mA | 5.7 Ohms | - 55 C | + 105 C | 45 | 18 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
0In Stock | Power Choke | Radial | Unshielded | 270 uH | 10 % | 11.4 A | 56 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
Mfr: 2300HT-151-H-RC TTI: 2300HT-151-H-RC Bourns Availability: 0In StockPower Inductors - Leaded 150uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 7.5 A | 50 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 mH | 10 % | 65 mA | 89.7 Ohms | 83 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 150 uH | 20 % | 4 A | 98 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 20.574 mm | Ferrite | 1120 | Bulk | |||||||||||
Mfr: 2300HT-100-V-RC TTI: 2300HT-100-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 10uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 23.3 A | 6 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: RLB9012-821KL TTI: RLB9012-821KL Bourns Availability: 0In StockPower Inductors - Leaded 820uH 10% .56A | 0In Stock | Wirewound | Radial | Unshielded | 820 uH | 10 % | 560 mA | 1.8 Ohms | - 55 C | + 125 C | 20 | 1.5 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk |