Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Choke | Radial | Unshielded | 8.2 mH | 10 % | 1.6 A | 1.95 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | RF Choke | Axial | Unshielded | 56 uH | 10 % | 145 mA | 5.7 Ohms | - 55 C | + 105 C | 45 | 18 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 7.7 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2103-H-LF | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 270 uH | 10 % | 11.4 A | 56 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
Mfr: 2300HT-151-H-RC TTI: 2300HT-151-H-RC Bourns Availability: 0In StockPower Inductors - Leaded 150uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 7.5 A | 50 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 mH | 10 % | 65 mA | 89.7 Ohms | 83 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | ||||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 180 uH | 10 % | 4 A | 110 mOhms | 8.1 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-184K B100 | |||||||||
Mfr: 2000-100-V-RC TTI: 2000-100-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 10uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 6.6 A | 15 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
Mfr: RLB9012-821KL TTI: RLB9012-821KL Bourns Availability: 0In StockPower Inductors - Leaded 820uH 10% .56A | 0In Stock | Wirewound | Radial | Unshielded | 820 uH | 10 % | 560 mA | 1.8 Ohms | - 55 C | + 125 C | 20 | 1.5 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
0In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 300 uH | 10 % | 5 A | 80 mOhms | - 40 C | + 85 C | 28 | 1.7 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 6.8 mH | 10 % | 700 mA | 2.3 Ohms | - 40 C | + 85 C | 47 | 400 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: RLB9012-4R7ML TTI: RLB9012-4R7ML Bourns Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 4.6A | 0In Stock | Wirewound | Radial | Unshielded | 4.7 uH | 20 % | 4.6 A | 30 mOhms | - 55 C | + 125 C | 20 | 51 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: IHB2BV820K TTI: IHB2BV820K Vishay / Dale Availability: 0In StockPower Inductors - Leaded 82 UH 10% | 0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 82 uH | 10 % | 3.9 A | 60 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | Bulk | ||||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 68 uH | 10 % | 2.9 A | 55 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 150 uH | 10 % | 300 mA | 1.65 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | |||||||||||
0In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 4.7 uH | 20 % | 1.3 A | 90 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | |||||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 68 uH | 10 % | 1.3 A | 150 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 100 uH | 15 % | 1.4 A | 190 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | ||||||||||
Mfr: IHD3ER391L TTI: IHD3ER391L Vishay / Dale Availability: 0In StockPower Inductors - Leaded 390uH 15% | 0In Stock | Axial | Unshielded | 390 uH | 15 % | 1.6 A | 288 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | |||||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 33 uH | 10 % | 3.7 A | 32 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 100 uH | 10 % | 670 mA | 390 mOhms | - 25 C | + 70 C | 90 | 7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
Mfr: RLB0914-151KL TTI: RLB0914-151KL Bourns Availability: 0In StockPower Inductors - Leaded 150uH 10% .8A | 0In Stock | Wirewound | Radial | Unshielded | 150 uH | 10 % | 800 mA | 370 mOhms | 1.8 A | - 20 C | + 80 C | 30 | 2.8 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB0914-271KL TTI: RLB0914-271KL Bourns Availability: 0In StockPower Inductors - Leaded 270uH 10% .65A | 0In Stock | Wirewound | Radial | 8.7 mm x 8.7 mm x 12 mm | Unshielded | 270 uH | 10 % | 650 mA | 680 mOhms | 1.25 A | - 40 C | + 105 C | 20 | 2.2 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0912-3R3ML TTI: RLB0912-3R3ML Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 20% 3.6A | 0In Stock | Wirewound | Radial | Unshielded | 3.3 uH | 20 % | 3.6 A | 18 mOhms | - 40 C | + 105 C | 30 | 50 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: PE-53830NL TTI: PE-53830NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded 77 UH 20% 1.54A TOROID | 0In Stock | Toroidal | Radial | 16.13 mm x 16.13 mm x 9.27 mm | Shielded | 77 uH | 20 % | 1.54 A | 200 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.13 mm | 16.13 mm | 9.27 mm | PE-53 | Tray |