Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Toroidal | Radial | 16.3 mm x 29 mm x 31 mm | Unshielded | 15 uH | 15 % | 6.2 A | 27 mOhms | - 40 C | + 125 C | 3.3 | 49 MHz | Standard | PCB Mount | 16.3 mm | 29 mm | 31 mm | 3300 | Bulk | ||||||||
Mfr: IHDF1300AEEH3R3K10 TTI: IHDF1300AEEH3R3K10 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3.3uH 10% | 0In Stock | Power Choke | Solder Tab | 26.2 mm x 15 mm x 29.8 mm | Unshielded | 3.3 uH | 10 % | 59 A | 1.11 mOhms | 112 A | - 55 C | + 125 C | 18 MHz | Standard | PCB Mount | 29.8 mm | 26.2 mm | 15 mm | Ferrite | IHDF-1300AE-10 | Bulk | ||||||
Mfr: IHDF1300AEEH4R7K1A TTI: IHDF1300AEEH4R7K1A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7uH 10% | 0In Stock | Power Choke | Solder Tab | 33 mm x 29.8 mm x 15 mm | Unshielded | 4.7 uH | 10 % | 59 A | 1.11 mOhms | 92 A | - 55 C | + 155 C | 16 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 15 mm | Ferrite | IHDF-1300AE-1A | Bulk | ||||||
Mfr: IHDF1300AEEH5R0K1A TTI: IHDF1300AEEH5R0K1A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 5uH 10% | 0In Stock | Power Choke | Solder Tab | 33 mm x 29.8 mm x 15 mm | Unshielded | 5 uH | 10 % | 59 A | 1.11 mOhms | 78 A | - 55 C | + 155 C | 15 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 15 mm | Ferrite | IHDF-1300AE-1A | Bulk | ||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 4.7 mH | 10 % | 800 mA | 1.6 Ohms | - 40 C | + 85 C | 65 | 500 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 1 uH | 20 % | 16.2 A | 2.76 mOhms | - 40 C | + 85 C | 151 | 142 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | 1500 | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 2.2 uH | 20 % | 15 A | 4.2 mOhms | - 40 C | + 85 C | 127 | 82 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | ||||||||
Mfr: 2100LL-101-H-RC TTI: 2100LL-101-H-RC Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 20 % | 4.3 A | 36 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Box | 2100LL-101H-LF | |||||||||
Mfr: IHD3EB121L TTI: IHD3EB121L Vishay / Dale Availability: 0In StockPower Inductors - Leaded 120 UH +/- 15% | 0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 120 uH | 15 % | 1.6 A | 113 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 33 uH | 15 % | 2.7 A | 57 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 330 uH | 10 % | 580 mA | 640 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Box | ||||||||||
Mfr: IHTH1500MZEB4R7M5A TTI: IHTH1500MZEB4R7M5A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7uH 20% | 0In Stock | Radial | 4.7 uH | 20 % | PCB Mount | IHTH-1500MZ | Bulk | ||||||||||||||||||||
Mfr: HRP3822X-3R3M TTI: HRP3822X-3R3M Bourns Availability: 0In StockPower Inductors - Leaded Ind,38.1x38.1x21.7mm,3.3uH+/-20%,96A | 0In Stock | Through Hole | 38.1 mm x 38.1 mm | Shielded | 3.3 uH | 20 % | 420 mOhms | 124 A | - 40 C | + 125 C | 60 | 8 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.7 mm | Metal Alloy | HRP3822X | Tray | |||||||
Mfr: HRP5022X-2R2M TTI: HRP5022X-2R2M Bourns Availability: 0In StockPower Inductors - Leaded Ind,51x51x21.6mm,2.2uH+/-20%,125A | 0In Stock | Through Hole | Shielded | 2.2 uH | 20 % | 230 uOhms | 280 A | - 40 C | + 125 C | 280 | 12 MHz | Standard | PCB Mount | 38.1 mm | 21.7 mm | 38.1 mm | Metal Alloy | HRP5022X | Tray | ||||||||
0In Stock | Inductors | Through Hole | Shielded | 15 uH | 10 % | 32 A | 2 mOhms | 26 A | - 40 C | + 125 C | Epoxy | PCB Mount | 27.5 mm | 21 mm | 17 mm | Ferrite | ER26A | Tray | |||||||||
Mfr: IHXL1500VZEB3R3M3A TTI: IHXL1500VZEB3R3M3A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3.3UH 111A 0.42 MOHM THT AEC-Q200 | 0In Stock | Automotive | Radial | 1515 (3838 metric) | Shielded | 3.3 uH | 20 % | 420 uOhms | 124 A | - 55 C | + 155 C | 12.4 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.89 mm | Metal Alloy | IHXL1500VZ-3A | Bulk | |||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 1 mH | 10 % | 440 mA | 1 Ohms | 0 C | + 70 C | 92 | 1.82 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 2.2 mH | 10 % | 1.2 A | 700 mOhms | - 40 C | + 85 C | 33 | 700 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 2.2 mH | 10 % | 900 mA | 1 Ohms | - 40 C | + 85 C | 43 | 900 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 33 uH | 15 % | 9.3 A | 17 mOhms | - 40 C | + 85 C | 27 | 9.1 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.7 A | 16 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 10 mH | 10 % | 400 mA | 4.34 Ohms | - 40 C | + 85 C | 51 | 400 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 1.5 mH | 10 % | 1.7 A | 374 mOhms | - 40 C | + 85 C | 28 | 700 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | ||||||||
0In StockLimited Supply | Power Choke | Axial | 12.7 mm x 20.32 mm | Unshielded | 50 uH | 10 % | 3.1 A | 85 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.32 mm | 12.7 mm | Ferrite | Bulk | |||||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 1 mH | 10 % | 910 mA | 887 mOhms | - 40 C | + 85 C | 96 | 800 kHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk |