Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT150R-1500HM BULK TTI: PT150R-1500HM Delevan Availability: 0In Stock4 On Order Expected 08-Dec-26 Power Inductors - Leaded 150uH 15% .05ohm HznMnt Toroid PwrInd | 0In Stock4 On Order Expected 08-Dec-26 | Toroidal | Radial | Unshielded | 150 uH | 15 % | 6.1 A | 50 mOhms | Standard | PCB Mount | 15.75 mm | 38.1 mm | Iron Powder | PTxxxR | Bulk | PT150R-1500HM B100 | |||||||||||
0In Stock40 On Order Expected 28-May-27 | Toroidal | Radial | Unshielded | 33 uH | 15 % | 5 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2107-H-LF | ||||||||||
Mfr: 2300HT-220-H-RC TTI: 2300HT-220-H-RC Bourns Availability: 0In Stock958 On Order Expected 02-Feb-27 Power Inductors - Leaded 22uH 15% Horizontal | 0In Stock958 On Order Expected 02-Feb-27 | Toroidal | Radial | Unshielded | 22 uH | 15 % | 19 A | 8 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: RLB0812-102KL TTI: RLB0812-102KL Bourns Availability: 0In Stock70 On Order Expected 17-Feb-27 Power Inductors - Leaded 1000uH 10% 120mA | 0In Stock70 On Order Expected 17-Feb-27 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 120 mA | 3.9 Ohms | - 40 C | + 105 C | 45 | 1.4 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
0In Stock150 On Order Expected 11-Jun-27 | Toroidal | Radial | Unshielded | 470 uH | 15 % | 3.8 A | 130 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock154 On Order Expected 29-Jan-27 | Toroidal | Radial | Unshielded | 680 uH | 15 % | 2.1 A | 230 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock128 On Order Expected 07-May-27 | Toroidal | Radial | Unshielded | 470 uH | 15 % | 2.3 A | 190 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||||
0In Stock16 On Order Expected 13-Apr-27 | Toroidal | Radial | Unshielded | 27 uH | 15 % | 9.8 A | 11 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
Mfr: RLB1112V4-332J TTI: RLB1112V4-332J Bourns Availability: 0In Stock1,000 On Order Expected 10-Dec-26 Power Inductors - Leaded 3.3mH 5% TH 20kHz 400VDC | 0In Stock1,000 On Order Expected 10-Dec-26 | Wirewound | Radial | Unshielded | 3.3 mH | 5 % | 280 mA | 4.15 Ohms | 260 mA | - 40 C | + 125 C | 30 | 640 kHz | Standard | PCB Mount | 13.5 mm | 11.5 mm | Ferrite | RLB | Reel | |||||||
Mfr: 2100HT-470-H-RC TTI: 2100HT-470-H-RC Bourns Availability: 0In Stock200 On Order Expected 20-Jan-27 Power Inductors - Leaded TOROID INDUCTOR 47uH HI TEMP HRZTL MT | 0In Stock200 On Order Expected 20-Jan-27 | Toroidal | Radial | Unshielded | 47 uH | 15 % | 5.6 A | 36 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-470 H-LF | |||||||||
0In Stock238 On Order Expected 29-Jan-27 | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.3 A | 400 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2124-V-LF | ||||||||||
0In Stock63 On Order Expected 12-Mar-27 | Toroidal | Radial | Unshielded | 56 uH | 15 % | 6.4 A | 26 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | |||||||||||
Mfr: 5900-391-RC TTI: 5900-391-RC Bourns Availability: 0In Stock844 On Order Expected 13-Jan-27 Power Inductors - Leaded 390uH 10% | 0In Stock844 On Order Expected 13-Jan-27 | Wirewound | Axial | Unshielded | 390 uH | 10 % | 1.6 A | 281 mOhms | 1.3 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
Mfr: 2300HT-6R8-V-RC TTI: 2300HT-6R8-V-RC Bourns Availability: 0In Stock150 On Order Expected 12-Mar-27 Power Inductors - Leaded 6.8uH 15% Vertical | 0In Stock150 On Order Expected 12-Mar-27 | Toroidal | Radial | Unshielded | 6.8 uH | 15 % | 24.5 A | 5 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 9250A-224-RC TTI: 9250A-224-RC Bourns Availability: 0In Stock1,000 On Order Expected 29-Oct-26 Power Inductors - Leaded 220uH 10% | 0In Stock1,000 On Order Expected 29-Oct-26 | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 220 uH | 10 % | 125 mA | 5 Ohms | - 55 C | + 125 C | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Reel | |||||||
0In Stock150 On Order Expected 05-Feb-27 | Toroidal | Radial | Unshielded | 680 uH | 15 % | 3.4 A | 150 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Mfr: 2100HT-101-V-RC TTI: 2100HT-101-V-RC Bourns Availability: 0In Stock308 On Order Expected 07-May-27 Power Inductors - Leaded TOROID INDUCTR 100uH HI TEMP VERTCL MT | 0In Stock308 On Order Expected 07-May-27 | Toroidal | Radial | Unshielded | 100 uH | 15 % | 4.6 A | 53 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | ||||||||||
0In Stock308 On Order Expected 05-Feb-27 | Toroidal | Radial | Unshielded | 15 uH | 15 % | 7.7 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2103-V-LF | ||||||||||
Mfr: RLB0812-332KL TTI: RLB0812-332KL Bourns Availability: 0In Stock1,200 On Order Expected 14-Dec-26 Power Inductors - Leaded 3300uH 10% 60mA | 0In Stock1,200 On Order Expected 14-Dec-26 | Wirewound | Radial | Unshielded | 3.3 mH | 10 % | 60 mA | 12 Ohms | - 40 C | + 105 C | 60 | 600 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: 2100HT-331-H-RC TTI: 2100HT-331-H-RC Bourns Availability: 0In Stock200 On Order Expected 07-May-27 Power Inductors - Leaded TOROID INDUCTR 330uH HI TEMP HRZTL MT | 0In Stock200 On Order Expected 07-May-27 | Toroidal | Radial | Unshielded | 330 uH | 15 % | 2.7 A | 160 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-331 H-LF | |||||||||
0In Stock200 On Order Expected 05-Feb-27 | Toroidal | Radial | Unshielded | 10 uH | 15 % | 10.8 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2101-H-LF | ||||||||||
Mfr: PE-54038NL TTI: PE-54038NL Pulse Electronics Availability: 0In Stock630 On Order Expected 27-Jan-27 Power Inductors - Leaded 77mH 2.7A | 0In Stock630 On Order Expected 27-Jan-27 | Toroidal | Radial | 21.08 mm x 11.43 mm x 24.13 mm | Shielded | 77 uH | 20 % | 2.7 A | 90 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.08 mm | 11.43 mm | 24.13 mm | Tray | ||||||||||
Mfr: PE-51507NL TTI: PE-51507NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR NL | 0In Stock | Toroidal | Radial | 49.53 mm x 23.11 mm x 50.8 mm | Shielded | 32 uH | 20 % | 16 A | 9.2 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 49.53 mm | 23.11 mm | 50.8 mm | Tray | ||||||||||
Mfr: IHB5EB100K TTI: IHB5EB100K Vishay / Dale Availability: Not Available OnlineLimited Supply Power Inductors - Leaded 10 UH 10% | Not Available OnlineLimited Supply | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 10 uH | 10 % | 25.6 A | 4 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | Bulk | ||||||||||
Not Available Online | 110 uH | Tray |