Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40In Stock | Power Choke | Radial | Unshielded | 3.3 mH | 10 % | 2.8 A | 773 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
205In StockLimited Supply | Power Choke | Axial | 12.07 mm x 20.32 mm | Unshielded | 100 uH | 10 % | 2.1 A | 160 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.32 mm | 12.07 mm | Ferrite | IHA | Bulk | ||||||||||
Mfr: PE-52645NL TTI: PE-52645NL Pulse Electronics Availability: 760In StockPower Inductors - Leaded INDUCTOR | 760In Stock | Wirewound | Radial | 18.03 mm x 12.95 mm x 18.03 mm | Shielded | 150 uH | 20 % | 1.7 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 12.95 mm | 18.03 mm | PE-526 | Tray | |||||||||
Mfr: 4590R-334K BULK TTI: 4590R-334K Delevan Availability: 200In StockPower Inductors - Leaded 330 uH 10% | 200In Stock | Wirewound | Axial | Unshielded | 330 uH | 10 % | 1.61 A | 257 mOhms | 960 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-334K B500 | ||||||||
Mfr: 2200HT-390-V-RC TTI: 2200HT-390-V-RC Bourns Availability: 16In StockPower Inductors - Leaded 39uH 15% Vertical | 16In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 8.1 A | 26 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
570In Stock | Choke | Axial | Unshielded | 270 nH | 10 % | 875 mA | 160 mOhms | - 55 C | + 125 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | |||||||||
30In Stock | Power Choke | Radial | Unshielded | 10 mH | 10 % | 1.3 A | 2.76 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
273In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 2.4 A | 120 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2116-V-LF | ||||||||||
Mfr: RLB9012-330KL TTI: RLB9012-330KL Bourns Availability: 47,200In StockPower Inductors - Leaded 33uH 10% 2.05A | 47,200In Stock | Wirewound | Radial | Unshielded | 33 uH | 10 % | 2.05 A | 90 mOhms | - 55 C | + 125 C | 30 | 7.8 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: AIUR-11-681K TTI: AIUR-11-681K ABRACON Availability: 1,000In StockPower Inductors - Leaded 680UH 10% | 1,000In Stock | Radial | 10.78 mm x 11.43 mm | Unshielded | 680 uH | 10 % | 510 mA | 1.2 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 11.43 mm | 11.43 mm | 10.78 mm | Ferrite | AIUR | Bulk | |||||||||
Mfr: PE-54041NL TTI: PE-54041NL Pulse Electronics Availability: 240In StockPower Inductors - Leaded SIMPLE SWITCHER IND | 240In Stock | Toroidal | Radial | 16.51 mm x 11.43 mm x 17.73 mm | Shielded | 25 uH | 20 % | 3 A | 40 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.51 mm | 11.43 mm | 17.73 mm | PE-54 | Tray | |||||||||
912In Stock | Molded | Axial | Unshielded | 56 uH | 10 % | 145 mA | 5.7 Ohms | - 55 C | + 125 C | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: 4590R-562K BULK TTI: 4590R-562K Delevan Availability: 500In Stock1,000 On Order Expected 21-Dec-26 Power Inductors - Leaded 5.6 uH 10% | 500In Stock1,000 On Order Expected 21-Dec-26 | Axial | Unshielded | 5.6 uH | 10 % | 7.77 A | 11 mOhms | 6.9 A | - 55 C | + 125 C | 1 kHz | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-562K B500 | |||||||||
Mfr: 9250A-185-RC TTI: 9250A-185-RC Bourns Availability: 1,000In StockPower Inductors - Leaded 1.8K 10% | 1,000In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.8 mH | 10 % | 50 mA | 29.9 Ohms | - 55 C | + 125 C | 45 | 1 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 4590-105K BULK TTI: 4590-105K Delevan Availability: 100In StockPower Inductors - Leaded 1000 uH 10% | 100In Stock | Axial | 1 mH | 10 % | 890 mA | 844 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-105K B500 | |||||||||||
120In Stock | Molded | Axial | Unshielded | 22 uH | 15 % | 2.66 A | 50 mOhms | 1.4 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-17L B100 | |||||||||
Mfr: 4590R-562K BULK TTI: 4590R-562K BULK Delevan Availability: 500In Stock1,000 On Order Expected 21-Dec-26 Power Inductors - Leaded 5.6 UH 10% | 500In Stock1,000 On Order Expected 21-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: 3443R-60K BULK TTI: 3443R-60K BULK Delevan Availability: 270In StockPower Inductors - Leaded 330 UH 10% | 270In Stock | Bulk | |||||||||||||||||||||||||
Mfr: RLB9012-150KTRL TTI: RLB9012-150KTRL Bourns Availability: 118,000In StockPower Inductors - Leaded 15 UH 10% | 118,000In Stock | Radial | Unshielded | 15 uH | 10 % | 2.9 A | 56 mOhms | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Reel | |||||||||
Mfr: TJ32UTG151L TTI: TJ32UTG151L Vishay Availability: 6In Stock113 On Order Expected 15-Oct-26 Power Inductors - Leaded Toroid 150uH 15% | 6In Stock113 On Order Expected 15-Oct-26 | Toroidal | Radial | 150 uH | 15 % | PCB Mount | TJ | Bulk | |||||||||||||||||||
Mfr: 4590R-105K BULK TTI: 4590R-105K BULK Delevan Availability: 500In StockPower Inductors - Leaded 1K UH 10% | 500In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-104K BULK TTI: 4590R-104K BULK Delevan Availability: 2,000In StockPower Inductors - Leaded 100 UH 10% | 2,000In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-107K BULK TTI: 4590R-107K BULK Delevan Availability: 200In StockPower Inductors - Leaded 100K UH 10% | 200In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-333K BULK TTI: 4590R-333K BULK Delevan Availability: 770In Stock2,500 On Order Expected 28-Dec-26 Power Inductors - Leaded 33 UH 10% | 770In Stock2,500 On Order Expected 28-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: IHB5EB471K01 TTI: IHB5EB471K01 Vishay / Dale Availability: 320In Stock2,112 On Order Expected 25-Jan-27 Power Inductors - Leaded 470 UH 10% | 320In Stock2,112 On Order Expected 25-Jan-27 | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 470 uH | 10 % | 5.8 A | 78 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | Bulk |