Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHTH1125KZEB4R7M5A TTI: IHTH1125KZEB4R7M5A Vishay / Dale Availability: 50In StockPower Inductors - Leaded 4.7uH 20% | 50In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 4.7 uH | 20 % | 50 A | 1.82 mOhms | 52 A | - 55 C | + 155 C | 11.36 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | IHTH-1125KZ-5A | Tray | ||||||||
Mfr: IHDM1107BBEV8R2M30 TTI: IHDM1107BBEV8R2M30 Vishay / Dale Availability: 360In StockPower Inductors - Leaded 8.2uH 20% 39 A | 360In Stock | Solder Tab | Unshielded | 8.2 uH | 20 % | 39 A | 1.73 mOhms | 73 A | - 40 C | + 180 C | 21 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Tray | ||||||||
Mfr: PE-53932NL TTI: PE-53932NL Pulse Electronics Availability: 180In StockPower Inductors - Leaded SIMPLE SWITCHER INDUCTOR | 180In Stock | Toroidal | Through Hole | 37 uH | 20 % | 2.24 A | 100 mOhms | - 40 C | + 125 C | PCB Mount | 16.13 mm | 16.13 mm | 9.27 mm | Tray | |||||||||||||
1,000In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 550 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
150In Stock | Power Choke | Radial | Unshielded | 2.7 mH | 10 % | 4 A | 555 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
864In Stock | Wirewound | Axial | Unshielded | 150 uH | 10 % | 600 mA | 460 mOhms | 900 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
3In Stock | Power Choke | Radial | Unshielded | 4.7 mH | 20 % | 1 A | 1.86 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||||
54In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 3.3 A | 100 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
Mfr: RLB0914-6R8ML TTI: RLB0914-6R8ML Bourns Availability: 20In StockPower Inductors - Leaded 6.8uH 20% 3.0A | 20In Stock | Wirewound | Radial | Unshielded | 6.8 uH | 20 % | 3 A | 39 mOhms | - 40 C | + 105 C | 20 | 30 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | ||||||||
Mfr: AIAP-01-102K-T TTI: AIAP-01-102K-T ABRACON Availability: 15,000In StockPower Inductors - Leaded 1 MH 10% | 15,000In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 160 mA | 9 Ohms | - 40 C | + 105 C | 1 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
Mfr: RLB9012-561KL TTI: RLB9012-561KL Bourns Availability: 6,530In StockPower Inductors - Leaded 560uH 10% .64A | 6,530In Stock | Wirewound | Radial | Unshielded | 560 uH | 10 % | 640 mA | 1.4 Ohms | - 55 C | + 125 C | 20 | 1.8 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB0914-471KL TTI: RLB0914-471KL Bourns Availability: 800In StockPower Inductors - Leaded 470uH 10% .5A | 800In Stock | Wirewound | Radial | Unshielded | 470 uH | 10 % | 500 mA | 1.3 Ohms | - 20 C | + 80 C | 20 | 1.8 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB1014-104KL TTI: RLB1014-104KL Bourns Availability: 3,300In StockPower Inductors - Leaded 100000uH 10% | 3,300In Stock | Wirewound | Radial | Unshielded | 100 mH | 10 % | 40 mA | 300 Ohms | - 40 C | + 105 C | 30 | 300 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: IHD1EB101L TTI: IHD1EB101L Vishay / Dale Availability: 50In StockPower Inductors - Leaded 100uH 15% | 50In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 100 uH | 15 % | 1.1 A | 208 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | |||||||||
2,000In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 825 mA | 180 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
50In Stock | Power Choke | Radial | Unshielded | 390 uH | 10 % | 9 A | 82 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
25In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 330 uH | 10 % | 3.3 A | 120 mOhms | - 40 C | + 85 C | 29 | 2 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: 4590-104K BULK TTI: 4590-104K Delevan Availability: 500In StockPower Inductors - Leaded 100 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 2.82 A | 84 mOhms | 1.7 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-104K B500 | ||||||||
864In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 300 mA | 1.7 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
140In Stock | Radial | Unshielded | 4.7 uH | 20 % | 27 A | 3 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||||
Mfr: PE-92105KNL TTI: PE-92105KNL Pulse Electronics Availability: 630In StockPower Inductors - Leaded INDUCTOR NL | 630In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 145 uH | 20 % | 3 A | 87 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | |||||||||
Mfr: AIAP-03-272K TTI: AIAP-03-272K ABRACON Availability: 2,208In StockPower Inductors - Leaded 2.7 MH 10% | 2,208In Stock | Wirewound | Axial | Unshielded | 2.7 mH | 10 % | 530 mA | 2.06 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||
Mfr: IHD1RR270L TTI: IHD1RR270L Vishay / Dale Availability: 3,200In StockPower Inductors - Leaded 27 UH 15% | 3,200In Stock | Filter Inductor | Axial | 6.85 mm x 17.78 mm | Unshielded | 27 uH | 15 % | 1.9 A | 70 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Reel | |||||||||
Mfr: RLB1314-102KL TTI: RLB1314-102KL Bourns Availability: 320In StockPower Inductors - Leaded 1000uH 10% .31A | 320In Stock | Wirewound | Radial | Unshielded | 1 mH | 10 % | 310 mA | 1.3 Ohms | - 20 C | + 80 C | 40 | 1.6 MHz | Standard | PCB Mount | 12 mm | 11.7 mm | Ferrite | RLB | Bulk | ||||||||
146In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 4.7 mH | 10 % | 31 mA | 81.6 Ohms | - 55 C | + 125 C | 45 | 740 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk |