Power Inductors - Leaded
12,093 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 68 mH | 10 % | 90 mA | 57 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
1,000In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 380 mA | 850 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: IHDM1107BBEVR47M20 TTI: IHDM1107BBEVR47M20 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - Leaded .47uH 20% 128 A | 0In StockLimited Supply | Solder Tab | Unshielded | 470 nH | 20 % | 128 A | 300 uOhms | 422 A | - 40 C | + 180 C | 217 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Tray | ||||||||
840In Stock | Toroidal | Radial | Unshielded | 7.8 uH | 20 % | 20.5 A | 5.5 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 22.2 mm | 9.5 mm | 13.8 mm | Tray | ||||||||||||
164In Stock | Toroidal | Radial | Shielded | 450 uH | 15 % | 1.5 A | 490 mOhms | - 55 C | + 105 C | 92 | Standard | PCB Mount | 11.1 mm | 22.225 mm | 5700 | Tray | |||||||||||
Mfr: IHD1EB102L TTI: IHD1EB102L Vishay / Dale Availability: 90In StockPower Inductors - Leaded 1KuH 15% | 90In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 1 mH | 15 % | 330 mA | 2.3 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | |||||||||
Mfr: PE-51517NL TTI: PE-51517NL Pulse Electronics Availability: 220In StockPower Inductors - Leaded INDUCTOR | 220In Stock | Toroidal | Radial | 49.53 mm x 23.11 mm x 50.8 mm | Shielded | 175 uH | 20 % | 6 A | 68 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 49.53 mm | 23.11 mm | 50.8 mm | Tray | ||||||||||
Mfr: AIAP-01-102K-T TTI: AIAP-01-102K-T ABRACON Availability: 15,000In StockPower Inductors - Leaded 1 MH 10% | 15,000In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 160 mA | 9 Ohms | - 40 C | + 105 C | 1 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
Mfr: RLB9012-561KL TTI: RLB9012-561KL Bourns Availability: 6,530In StockPower Inductors - Leaded 560uH 10% .64A | 6,530In Stock | Wirewound | Radial | Unshielded | 560 uH | 10 % | 640 mA | 1.4 Ohms | - 55 C | + 125 C | 20 | 1.8 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB0914-471KL TTI: RLB0914-471KL Bourns Availability: 800In StockPower Inductors - Leaded 470uH 10% .5A | 800In Stock | Wirewound | Radial | Unshielded | 470 uH | 10 % | 500 mA | 1.3 Ohms | - 20 C | + 80 C | 20 | 1.8 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB1014-104KL TTI: RLB1014-104KL Bourns Availability: 3,300In StockPower Inductors - Leaded 100000uH 10% | 3,300In Stock | Wirewound | Radial | Unshielded | 100 mH | 10 % | 40 mA | 300 Ohms | - 40 C | + 105 C | 30 | 300 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: IHD1EB101L TTI: IHD1EB101L Vishay / Dale Availability: 50In StockPower Inductors - Leaded 100uH 15% | 50In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 100 uH | 15 % | 1.1 A | 208 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Bulk | |||||||||
2,000In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 825 mA | 180 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
50In Stock | Power Choke | Radial | Unshielded | 390 uH | 10 % | 9 A | 82 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
25In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 330 uH | 10 % | 3.3 A | 120 mOhms | - 40 C | + 85 C | 29 | 2 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: 4590-104K BULK TTI: 4590-104K Delevan Availability: 500In StockPower Inductors - Leaded 100 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 2.82 A | 84 mOhms | 1.7 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-104K B500 | ||||||||
864In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 300 mA | 1.7 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
140In Stock | Radial | Unshielded | 4.7 uH | 20 % | 27 A | 3 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | ||||||||||||
Mfr: PE-92105KNL TTI: PE-92105KNL Pulse Electronics Availability: 630In StockPower Inductors - Leaded INDUCTOR NL | 630In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 145 uH | 20 % | 3 A | 87 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | |||||||||
Mfr: AIAP-03-272K TTI: AIAP-03-272K ABRACON Availability: 2,208In StockPower Inductors - Leaded 2.7 MH 10% | 2,208In Stock | Wirewound | Axial | Unshielded | 2.7 mH | 10 % | 530 mA | 2.06 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||
Mfr: IHD1RR270L TTI: IHD1RR270L Vishay / Dale Availability: 3,200In StockPower Inductors - Leaded 27 UH 15% | 3,200In Stock | Filter Inductor | Axial | 6.85 mm x 17.78 mm | Unshielded | 27 uH | 15 % | 1.9 A | 70 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | Reel | |||||||||
Mfr: RLB1314-102KL TTI: RLB1314-102KL Bourns Availability: 320In StockPower Inductors - Leaded 1000uH 10% .31A | 320In Stock | Wirewound | Radial | Unshielded | 1 mH | 10 % | 310 mA | 1.3 Ohms | - 20 C | + 80 C | 40 | 1.6 MHz | Standard | PCB Mount | 12 mm | 11.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB9012-331KL TTI: RLB9012-331KL Bourns Availability: 400In StockPower Inductors - Leaded 330uH 10% .78A | 400In Stock | Wirewound | Radial | Unshielded | 330 uH | 10 % | 780 mA | 850 mOhms | - 55 C | + 125 C | 20 | 2.3 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
30In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 10 mH | 10 % | 600 mA | 2.6 Ohms | - 40 C | + 85 C | 48 | 200 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: RLB1014-103KL TTI: RLB1014-103KL Bourns Availability: 750In StockPower Inductors - Leaded 10000uH 10% 45mA | 750In Stock | Wirewound | Radial | Unshielded | 10 mH | 10 % | 135 mA | 32 Ohms | - 20 C | + 80 C | 50 | 900 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk |