KEMET - Power Inductors - Leaded
753 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIN6471701000 TTI: SBC6-471-701 KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 700mA DCR=630mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 470 uH | 10 % | 700 mA | 630 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Box | UPIN6471701000 | ||||||||
Mfr: UPIO47HY102B00 TTI: SBCP-47HY102B KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 150mA DCR=6Ohms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 1 mH | 10 % | 150 mA | 6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Box | UPIO47HY102B00 | ||||||||
Mfr: SBCP-47HY152B TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 1500uH 10% 0.13A DCR=8000mOhms | Not Available Online | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 1.5 mH | 10 % | 130 mA | 8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY152B00 | ||||||||
Mfr: SBC2-152-141 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1500uH 10% 140mA DCR=6.2Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 1.5 mH | 10 % | 140 mA | 6.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2152141000 | ||||||||
Mfr: SBC1-3R3-232 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 20% 2.3A DCR=40mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 3.3 uH | 20 % | 2.3 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN13R3232000 | ||||||||
Mfr: SBC7-221-132 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 220uH 10% 1.3A DCR=250mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 220 uH | 10 % | 1.3 A | 250 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7221132000 | ||||||||
Mfr: SBC8-151-202 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 2A DCR=150mOhms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 150 uH | 10 % | 2 A | 150 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8151202000 | ||||||||
Mfr: SBCP-47HY2R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.2uH 20% 2.6A DCR=29mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 2.2 uH | 20 % | 2.6 A | 29 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY2R2B00 | |||||||
Mfr: SBCP-80HY331H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 700mA DCR=750mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 330 uH | 10 % | 700 mA | 750 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY331H00 | ||||||||
Mfr: SBC3-330-172 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 33uH 20% 1.7A DCR=90mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 33 uH | 20 % | 1.7 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3330172000 | ||||||||
Mfr: HHBC12-1R0A0051V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 51uH 5A 20% DCR=28mOhms | 0In Stock | Toroidal | Radial | 26 mm x 12.4 mm x 26 mm | Unshielded | 51 uH | 20 % | 5 A | 28 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.4 mm | 26 mm | 26 mm | Ferrite | HHBC | Tray | UALC121R0A0051 | |||||||
Mfr: HHBC20-1R7A0097V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 97uH 12A 20% DCR=16mOhms | 0In Stock | Toroidal | Radial | 41.2 mm x 20.3 mm x 41.2 mm | Unshielded | 97 uH | 20 % | 12 A | 16 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 41.2 mm | 41.2 mm | Ferrite | HHBC | Tray | UALC201R7A0097 | ||||||||
Mfr: HHBC24W-2R1A0311V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 311uH 15A 20% DCR=20.1mOhms | 0In Stock | Toroidal | Radial | 57.6 mm x 30.5 mm x 57.6 mm | Unshielded | 311 uH | 20 % | 15 A | 20.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 57.6 mm | 57.6 mm | Ferrite | HHBC | Tray | UALC4W2R1A0311 | ||||||||
Mfr: SBC1-150-162 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 1.6A DCR=100mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 15 uH | 20 % | 1.6 A | 100 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1150162000 | ||||||||
Mfr: SHBC13-1R2A0045V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 45uH 6A 20% DCR=18.3mOhms | 0In Stock | Toroidal | Radial | 14.9 mm x 30 mm x 30 mm | Unshielded | 45 uH | 20 % | 6 A | 18.3 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14.9 mm | 30 mm | Ferrite | SHBC | Tray | UALS131R2A0045 | ||||||||
Mfr: SHBC14-1R2A0187V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 187uH 8A 20% DCR=37.6mOhms | 0In Stock | Toroidal | Radial | 19.4 mm x 34 mm x 34 mm | Unshielded | 187 uH | 20 % | 8 A | 37.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 19.4 mm | 34 mm | Ferrite | SHBC | Tray | UALS141R2A0187 | ||||||||
Mfr: SBC2-680-871 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 870mA DCR=260mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 68 uH | 10 % | 870 mA | 260 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2680871000 | ||||||||
Mfr: SBC3-222-191 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 190mA DCR=5.62Ohms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 2.2 mH | 10 % | 190 mA | 5.62 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 11.5 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3222191000 | ||||||||
Mfr: SBCP-14HY1R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.2uH 30% 5.2A DCR=20mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 1.2 uH | 30 % | 5.2 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY1R2B00 | ||||||||
Mfr: SBCP-14HY3R3B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 30% 4.1A DCR=20mOhms | 0In Stock | Radial | 11 mm x 14 mm | Unshielded | 3.3 uH | 30 % | 4.1 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY3R3B00 | |||||||||
Mfr: SBCP-47HY470B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 47uH 10% 0.73A DCR=267mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 47 uH | 10 % | 730 mA | 267 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY470B00 | ||||||||
Mfr: SBC9-1R5-942 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 9.4A DCR=10mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 1.5 uH | 20 % | 9.4 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN91R5942000 | ||||||||
Mfr: SBC9-2R2-792 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 2.2uH 20% 7.9A DCR=10mOhms | Not Available Online | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 2.2 uH | 20 % | 7.9 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN92R2792000 | ||||||||
Mfr: SBC9-472-181 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 180mA DCR=8.2Ohms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 4.7 mH | 10 % | 180 mA | 8.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9472181000 | ||||||||
Mfr: SBCP-11HY221H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 0.95A DCR=400mOhms | Not Available Online | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 220 uH | 10 % | 950 mA | 400 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY221H00 |