Eaton - Power Inductors - Leaded
164 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTX50-1-52-R TTI: CTX50-1-52-R Eaton Electronics Availability: 300In StockPower Inductors - Leaded 50uH 2.7A 0.0715ohms Vertical Mount | 300In Stock | Toroidal | Radial | Unshielded | 50.29 uH | 20 % | 2.6 A | 71.5 mOhms | 2.7 A | - 40 C | + 75 C | Standard | PCB Mount | 9 mm | 16.2 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX50-2-52-R TTI: CTX50-2-52-R Eaton Electronics Availability: 320In Stock2,230 On Order Expected Power Inductors - Leaded 50uH 4.9A 0.0326ohms Vertical Mount | 320In Stock2,230 On Order Expected | Toroidal | Radial | Unshielded | 50 uH | 20 % | 4.9 A | 32.6 mOhms | 4.9 A | - 40 C | + 75 C | Standard | PCB Mount | 13.6 mm | 21.6 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX50-2-52LP-R TTI: CTX50-2-52LP-R Eaton Electronics Availability: 164In StockPower Inductors - Leaded 50uH 4.9A 0.0326ohms Horizontal Mount | 164In Stock | Toroidal | Radial | Unshielded | 50 uH | 20 % | 4.9 A | 32.6 mOhms | 4.9 A | - 40 C | + 75 C | Standard | PCB Mount | 13.6 mm | 21.6 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX10-2-52-R TTI: CTX10-2-52-R Eaton Electronics Availability: 240In StockPower Inductors - Leaded 10uH 4.5A 0.0183ohms Vertical Mount | 240In Stock | Toroidal | Radial | Unshielded | 9.6 uH | 20 % | 4.7 A | 18.3 mOhms | 4.5 A | - 40 C | + 75 C | Standard | PCB Mount | 7.8 mm | 12.7 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX100-10-52LPR TTI: CTX100-10-52LPR Eaton Electronics Availability: 16In StockPower Inductors - Leaded 100uH 13A | 16In Stock | Toroidal | Radial | Unshielded | 99.38 uH | 20 % | 17.6 A | 10.9 mOhms | 13 A | - 40 C | + 75 C | Standard | PCB Mount | 27.5 mm | 57 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX150-5-52LP-R TTI: CTX150-5-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 150uH 7.5A 0.0401ohm Horizontal Mount | 0In Stock | Toroidal | Radial | 150.6 uH | 20 % | 7.5 A | 40.1 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 19.8 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX20-2-52LP-R TTI: CTX20-2-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 20uH 3.2A 0.0392ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 19.6 uH | 20 % | 3.2 A | 39.2 mOhms | 3.2 A | - 40 C | + 75 C | Standard | PCB Mount | 7.5 mm | 12.5 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX50-7-52-R TTI: CTX50-7-52-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 10.2A 0.0163ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 52.27 uH | 20 % | 10.5 A | 16.3 mOhms | 10.2 A | - 40 C | + 75 C | Standard | PCB Mount | 16.8 mm | 39 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX50-7-52LP-R TTI: CTX50-7-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 10.2A 0.0163ohm Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 52.27 uH | 20 % | 10.5 A | 16.3 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 16.8 mm | Iron Powder | LCPI | Bulk | ||||||||||
Mfr: CTX250-5-52-R TTI: CTX250-5-52-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 8.1A 0.04ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 254.4 uH | 20 % | 9.2 A | 40 mOhms | 8.1 A | - 40 C | + 75 C | Standard | PCB Mount | 24.3 mm | 53.7 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX100-1-52-R TTI: CTX100-1-52-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100 UH 2.5A .106 OHMS | 0In Stock | Toroidal | Radial | Unshielded | 100.4 uH | 20 % | 2.5 A | 106 mOhms | 2.4 A | - 40 C | + 75 C | Standard | PCB Mount | 12.4 mm | 15.5 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX50-1-52LP-R TTI: CTX50-1-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 2.7A 0.0715ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 50.29 uH | 20 % | 2.6 A | 71.5 mOhms | 2.7 A | - 40 C | + 75 C | Standard | PCB Mount | 9 mm | 16.2 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX100-1-52M-R TTI: CTX100-1-52M-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 2.4A 0.106ohms Header Mount | 0In Stock | Toroidal | Radial | Unshielded | 100.4 uH | 20 % | 2.5 A | 106 mOhms | 2.4 A | - 40 C | + 75 C | Standard | PCB Mount | 19.6 mm | 16.1 mm | 19.7 mm | Iron Powder | LCPI | Bulk | |||||||
Mfr: CTX50-2-52M-R TTI: CTX50-2-52M-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 4.9A 0.0326ohms Header Mount | 0In Stock | Toroidal | Radial | Unshielded | 50 uH | 20 % | 4.9 A | 32.6 mOhms | 4.9 A | - 40 C | + 75 C | Standard | PCB Mount | 31 mm | 16 mm | 23.5 mm | Iron Powder | LCPI | Bulk | |||||||
Mfr: CTX100-1-52LP-R TTI: CTX100-1-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 2.4A 0.106ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 100.4 uH | 20 % | 2.5 A | 106 mOhms | 2.4 A | - 40 C | + 75 C | Standard | PCB Mount | 12.4 mm | 15.5 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX50-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 9.4A 0.0248ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 49.6 uH | 20 % | 7.6 A | 24.8 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 18.9 mm | Iron Powder | LCPI | Bulk | ||||||||||
Mfr: CTX20-16-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 20uH 29.5A 0.0034ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 19.24 uH | 20 % | 31.5 A | 3.4 mOhms | 29.5 A | - 40 C | + 75 C | Standard | PCB Mount | 28 mm | 59 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX250-2-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 4.2A 0.0833ohm Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 251.1 uH | 20 % | 4.2 A | 83.3 mOhms | 4.2 A | - 40 C | + 75 C | Standard | PCB Mount | 19 mm | 31.2 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX100-2-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 4.3A 0.054ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 101.7 uH | 20 % | 4.4 A | 53.4 mOhms | 4.5 A | - 40 C | + 75 C | Standard | PCB Mount | 16.6 mm | 24 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX100-7-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 9.1A 0.017ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 101.4 uH | 20 % | 12 A | 16.7 mOhms | 9.1 A | - 40 C | + 75 C | Standard | PCB Mount | 21.8 mm | 48.5 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX500-1-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 500uH 1.9A 0.361ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 505 uH | 20 % | 1.7 A | 361 mOhms | 1.9 A | - 40 C | + 75 C | Standard | PCB Mount | 15.3 mm | 24 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX150-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 150uH 7.5A 0.0401ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 150.6 uH | 20 % | 7.7 A | 40.1 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 19.8 mm | Iron Powder | LCPI | Bulk | ||||||||||
Mfr: CTX250-1-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 2.2A 0.221ohms Header Mount | 0In Stock | Toroidal | Radial | 250 uH | 20 % | 2.2 A | 221 mOhms | - 40 C | + 75 C | PCB Mount | 22.5 mm | Iron | LCPI | Bulk | ||||||||||||
Mfr: CTX10-10-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 10uH 20.9A 0.0051ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 10.04 uH | 20 % | 16.9 A | 5.1 mOhms | 20.9 A | - 40 C | + 75 C | Standard | PCB Mount | 21.4 mm | 34 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX10-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 10uH 11.1A .0104ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 9.68 uH | 20 % | 8.7 A | 10.4 mOhms | 11.1 A | - 40 C | + 75 C | Standard | PCB Mount | 13.9 mm | 22.2 mm | Iron Powder | LCPI | Bulk |