Panasonic - Power Inductors - Leaded
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELC-06D330E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 33uH 10% 900mA 100mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 33 uH | 10 % | 900 mA | 100 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D392E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 3900uH 10% 80mA 9.47ohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 3.9 mH | 10 % | 80 mA | 9.47 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D3R3E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 3.3uH 20% 3A 27mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 3.3 uH | 20 % | 3 A | 27 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D472E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 4700uH 10% 75mA 10.9ohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 4.7 mH | 10 % | 75 mA | 10.9 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D680E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 68uH 10% 700mA 150mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 68 uH | 10 % | 700 mA | 150 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-06D6R8E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 6.8uH 20% 2A 41mohm Radial Choke | Not Available Online | Wirewound | Radial | 6.7 mm x 10.5 mm | Unshielded | 6.8 uH | 20 % | 2 A | 41 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10.5 mm | 6.7 mm | Ferrite | ELC-06D | |||||||||
Mfr: ELC-09D390DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 39uH 10% 1.3A 87mohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 39 uH | 10 % | 1.3 A | 87 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D3R3DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 3.3uH 20% 3.2A 15mohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 3.3 uH | 20 % | 3.2 A | 15 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D471DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 470uH 10% 390mA 980mohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 470 uH | 10 % | 390 mA | 980 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D562F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 5600uH 10% 110mA 12.6ohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 5.6 mH | 10 % | 110 mA | 12.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D5R6DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 5.6uH 20% 2.9A 19mohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 5.6 uH | 20 % | 2.9 A | 19 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-09D681DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 680uH 10% 340mA 1.4ohm Radial Choke | Not Available Online | Wirewound | Radial | 9.5 mm x 8.9 mm | Unshielded | 680 uH | 10 % | 340 mA | 1.4 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 8.9 mm | 9.5 mm | Ferrite | ELC-09D | |||||||||
Mfr: ELC-10D820E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 82uH 10% 1.8A 95mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 15 mm | Unshielded | 82 uH | 10 % | 1.8 A | 95 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 10 mm | Ferrite | ELC-10D | |||||||||
Mfr: ELC-10E101L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 100uH 10% 960mA 210mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 13 mm | Shielded | 100 uH | 10 % | 960 mA | 210 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 10 mm | Ferrite | ELC-10E | |||||||||
Mfr: ELC-10E272L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 2700uH 10% 180mA 5.2ohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 13 mm | Shielded | 2.7 mH | 10 % | 180 mA | 5.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 10 mm | Ferrite | ELC-10E | |||||||||
Mfr: ELC-10E390L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 39uH 15% 1.7A 74mohm Radial Choke | Not Available Online | Wirewound | Radial | 10 mm x 13 mm | Shielded | 39 uH | 10 % | 1.7 A | 74 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 10 mm | Ferrite | ELC-10E | |||||||||
Mfr: ELC-12E103L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 10000uH 10% 130mA 12.2ohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 18.5 mm | Shielded | 10 mH | 10 % | 130 mA | 12.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18.5 mm | 13 mm | Ferrite | ELC-12E | |||||||||
Mfr: ELC-12E150L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 15uH 20% 3.2A 28mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 18.5 mm | Shielded | 15 uH | 20 % | 3.2 A | 28 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18.5 mm | 13 mm | Ferrite | ELC-12E | |||||||||
Mfr: ELC-12E181L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 180uH 10% 1A 200mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 18.5 mm | Shielded | 180 uH | 10 % | 1 A | 200 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18.5 mm | 13 mm | Ferrite | ELC-12E | |||||||||
Mfr: ELC-12E390L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 39uH 10% 2.2A 44mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 18.5 mm | Shielded | 39 uH | 10 % | 2.2 A | 44 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18.5 mm | 13 mm | Ferrite | ELC-12E | |||||||||
Mfr: ELC-12E472L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 4700uH 10% 200mA 6ohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 18.5 mm | Shielded | 4.7 mH | 10 % | 200 mA | 6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18.5 mm | 13 mm | Ferrite | ELC-12E | |||||||||
Mfr: ELC-12E680L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 68uH 10% 1.7A 73mohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 18.5 mm | Shielded | 68 uH | 10 % | 1.7 A | 73 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18.5 mm | 13 mm | Ferrite | ELC-12E | |||||||||
Mfr: ELC-12E682L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded 6800uH 10% 150mA 9.9ohm Radial Choke | Not Available Online | Wirewound | Radial | 13 mm x 18.5 mm | Shielded | 6.8 mH | 10 % | 150 mA | 9.9 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18.5 mm | 13 mm | Ferrite | ELC-12E | |||||||||
Mfr: ELC-15E101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded Leaded choke coil 15E Shielded series | Not Available Online | Wirewound | Radial | 16 mm x 23 mm | Shielded | 100 uH | 10 % | 3 A | 53 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 16 mm | Ferrite | ||||||||||
Mfr: ELC-15E103 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Inductors - Leaded Leaded choke coil 15E Shielded series | Not Available Online | Wirewound | Radial | 16 mm x 23 mm | Shielded | 10 mH | 10 % | 300 mA | 4.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 23 mm | 16 mm | Ferrite |