Murata - Power Inductors - Leaded
266 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 47 uH | 15 % | 2.1 A | 42 mOhms | - 40 C | + 125 C | 3.1 | 21 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 1 mH | 10 % | 1.6 A | 460 mOhms | - 40 C | + 85 C | 30 | 1.4 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
15In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 220 uH | 10 % | 5.5 A | 62 mOhms | - 40 C | + 85 C | 30 | 2.2 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
200In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 47 mH | 10 % | 45 mA | 120 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | |||||||||
60In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 1 mH | 15 % | 450 mA | 568 mOhms | - 40 C | + 125 C | 1.2 | 1 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Tray | ||||||
30In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 3.3 mH | 10 % | 1.2 A | 930 mOhms | - 40 C | + 85 C | 20 | 500 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
100In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 220 uH | 10 % | 430 mA | 830 mOhms | - 25 C | + 70 C | 100 | 4.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
200In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 68 mH | 10 % | 40 mA | 152 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | |||||||||
200In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 68 uH | 10 % | 400 mA | 850 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | ||||||||||
600In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 47 uH | 10 % | 500 mA | 540 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | ||||||||||
25In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 1.5 mH | 10 % | 1.3 A | 680 mOhms | - 40 C | + 85 C | 34 | 1 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
80In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 47 mH | 10 % | 110 mA | 36 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
240In Stock240 On Order Expected 06-Oct-26 | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 1 mH | 10 % | 730 mA | 844 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
25In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 1.5 mH | 10 % | 1.4 A | 550 mOhms | - 40 C | + 85 C | 47 | 800 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
34In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 68 uH | 15 % | 7.3 A | 25 mOhms | - 40 C | + 85 C | 45 | 5.3 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 100 uH | 10 % | 5.4 A | 46 mOhms | - 40 C | + 85 C | 24 | 4.6 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
30In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 100 uH | 10 % | 7.8 A | 40 mOhms | - 40 C | + 85 C | 34 | 3.3 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
15In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 330 uH | 10 % | 4.5 A | 91 mOhms | - 40 C | + 85 C | 25 | 1.6 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
160In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 10 uH | 10 % | 6 A | 17 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
40In Stock | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 100 uH | 10 % | 2.62 A | 110 mOhms | - 40 C | + 85 C | 89 | 3 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | |||||||
80In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 68 mH | 10 % | 90 mA | 57 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
100In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 470 uH | 10 % | 2.3 A | 250 mOhms | - 40 C | + 85 C | 34 | 2 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 330 uH | 10 % | 3.3 A | 120 mOhms | - 40 C | + 85 C | 29 | 2 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
30In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 10 mH | 10 % | 600 mA | 2.6 Ohms | - 40 C | + 85 C | 48 | 200 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 150 uH | 10 % | 1.9 A | 129 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk |