Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB9012-101KL TTI: RLB9012-101KL Bourns Availability: 5,380In StockPower Inductors - Leaded 100uH 10% 1.4A | 5,380In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 1.4 A | 280 mOhms | - 55 C | + 125 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
784In StockLimited Supply | Power Choke | Axial | 13.97 mm x 29.85 mm | Unshielded | 1 mH | 10 % | 1.4 A | 600 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 29.85 mm | 13.97 mm | Ferrite | Bulk | |||||||||||
Mfr: 2100HT-101-H-RC TTI: 2100HT-101-H-RC Bourns Availability: 17,977In StockPower Inductors - Leaded TOROID INDUCTR 100uH HI TEMP HRZTL MT | 17,977In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 4.6 A | 53 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101 H-LF | |||||||||
Mfr: RLB9012-102KL TTI: RLB9012-102KL Bourns Availability: 200In Stock15,000 On Order Expected 12-Feb-27 Power Inductors - Leaded 1000uH 10% .51A | 200In Stock15,000 On Order Expected 12-Feb-27 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 510 mA | 2.9 Ohms | - 55 C | + 125 C | 20 | 1.3 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | ||||||||
Mfr: 5900-101-RC TTI: 5900-101-RC Bourns Availability: 8In Stock1,728 On Order Expected 05-Jan-27 Power Inductors - Leaded 100uH 10% | 8In Stock1,728 On Order Expected 05-Jan-27 | Wirewound | Axial | Unshielded | 100 uH | 10 % | 1.6 A | 90 mOhms | 2.7 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
Mfr: 9250A-104-RC TTI: 9250A-104-RC Bourns Availability: 1,500In StockPower Inductors - Leaded 100uH 10% | 1,500In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: IH10BQ101K TTI: IH10BQ101K Vishay / Dale Availability: 900In StockPower Inductors - Leaded Radial Hi Cur 100uH | 900In Stock | Power Choke | Radial | 23.75 mm x 41.28 mm | Unshielded | 100 uH | 10 % | 10 A | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 23.75 mm | Ferrite | IH | Bulk | |||||||||
Mfr: 9250A-105-RC TTI: 9250A-105-RC Bourns Availability: 800In StockPower Inductors - Leaded 1000uH 10% | 800In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 mH | 10 % | 70 mA | 17.5 Ohms | - 55 C | + 125 C | 60 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 2200LL-101-H-RC TTI: 2200LL-101-H-RC Bourns Availability: 8,640In StockPower Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HI CURRNT | 8,640In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 6.8 A | 270 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Box | |||||||||||
1,900In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
2,592In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 240 mA | 2.5 Ohms | 360 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
600In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 47 uH | 10 % | 500 mA | 540 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | |||||||||||
880In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 4 A | 17 mOhms | 8.7 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | ||||||||||
1,970In StockLimited Supply | Power Choke | Axial | 12.07 mm x 20.32 mm | Unshielded | 100 uH | 10 % | 2.1 A | 160 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.32 mm | 12.07 mm | Ferrite | IHA | Bulk | ||||||||||
80In Stock | Power Choke | Radial | Unshielded | 10 uH | 10 % | 27 A | 5 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
860In Stock | Wirewound | Axial | Unshielded | 470 uH | 10 % | 1.2 A | 380 mOhms | 1.2 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | ||||||||||
Mfr: PE-53829NL TTI: PE-53829NL Pulse Electronics Availability: 120In StockPower Inductors - Leaded SIMPLE SWITCHER INDUCTOR | 120In Stock | Toroidal | Radial | 16.13 mm x 16.13 mm x 9.27 mm | Shielded | 112 uH | 20 % | 1.26 A | 300 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.13 mm | 16.13 mm | 9.27 mm | Tray | ||||||||||
Mfr: PE-52627NL TTI: PE-52627NL Pulse Electronics Availability: 950In StockPower Inductors - Leaded 330uH .9A | 950In Stock | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 330 uH | 20 % | 1 A | 780 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-531 | Tray | |||||||||
Mfr: RLB9012-152KL TTI: RLB9012-152KL Bourns Availability: 2,050In StockPower Inductors - Leaded 1500uH 10% .43A | 2,050In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 430 mA | 3.8 Ohms | - 55 C | + 125 C | 15 | 1.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB9012-151KL TTI: RLB9012-151KL Bourns Availability: 4,000In StockPower Inductors - Leaded 150uH 10% 1.15A | 4,000In Stock | Wirewound | Radial | Unshielded | 150 uH | 10 % | 1.15 A | 370 mOhms | - 55 C | + 125 C | 20 | 3.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
0In StockLimited Supply | Power Choke | Axial | 12.7 mm x 23.37 mm | Unshielded | 100 uH | 10 % | 2.7 A | 120 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 23.37 mm | 12.7 mm | Ferrite | IHA | Bulk | ||||||||||
Mfr: IHTH1125KZEB470M5A TTI: IHTH1125KZEB470M5A Vishay / Dale Availability: 100In StockPower Inductors - Leaded 47uH 20% | 100In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 47 uH | 20 % | 14 A | 14.6 mOhms | 16.2 A | - 55 C | + 155 C | 2.99 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | IHTH-1125KZ-5A | Tray | ||||||||
Mfr: PE-92114KNL TTI: PE-92114KNL Pulse Electronics Availability: 660In StockPower Inductors - Leaded 35.6uH 5A 0.023ohms | 660In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 35.6 uH | 20 % | 5 A | 23 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-531 | Tray | |||||||||
Mfr: 5900-681-RC TTI: 5900-681-RC Bourns Availability: 1,230In Stock864 On Order Expected 18-Jan-27 Power Inductors - Leaded 680uH 10% | 1,230In Stock864 On Order Expected 18-Jan-27 | Wirewound | Axial | Unshielded | 680 uH | 10 % | 1 A | 548 mOhms | 1 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
Mfr: RLB0914-102KL TTI: RLB0914-102KL Bourns Availability: 41,820In Stock11,060 On Order Expected 08-Mar-27 Power Inductors - Leaded 1000uH .3amp 2.1ohms | 41,820In Stock11,060 On Order Expected 08-Mar-27 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 300 mA | 2.1 Ohms | 650 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk |