Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock10 On Order Expected 08-Dec-26 | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Hockey Puck | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: CPC1117NTR TTI: CPC1117NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single Pole Relay 60V 150mA | 0In Stock | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 1.2 A | 30 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | ||||
0In Stock150 On Order Expected 02-Dec-26 | Panel Mount | 15 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | |||||
0In Stock400 On Order Expected 22-Jan-27 | Panel Mount | 25 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | |||||
0In Stock100 On Order Expected 14-Nov-28 | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
0In Stock10 On Order Expected 02-Dec-26 | DIN Rail Mount | 24 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | |||||
Mfr: CPC1008NTR TTI: CPC1008NTR IXYS Integrated Circuits Availability: 0In Stock2,000 On Order Expected 18-Nov-26 Solid State Relays - PCB Mount 1-Form-A 100V 150mA Solid State Relay | 0In Stock2,000 On Order Expected 18-Nov-26 | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | |||
0In Stock1,900 On Order Expected 05-Jan-27 | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock1,000 On Order Expected 02-Feb-29 | PCB Mount | 500 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | ||||
Mfr: G3VM61GR2 TTI: G3VM-61GR2 Aratas Availability: 0In StockSolid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT | 0In Stock | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61GR2 | ||
Mfr: TLP3409S(TP,E TTI: TLP3409S(TP,E Toshiba Availability: 0In Stock2,500 On Order Expected 16-Apr-27 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .65A .6Ohm | 0In Stock2,500 On Order Expected 16-Apr-27 | SMD/SMT | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: LH1502BACTR TTI: LH1502BACTR Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 14-Mar-28 Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V | 0In Stock3,000 On Order Expected 14-Mar-28 | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel | |||
Mfr: D2W203F-11 TTI: D2W203F-11 Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SIP SSR 280VAC 3.5A, 3-32VDC,ZC | 0In Stock | PCB Mount | 3 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 3 mA | - 30 C | + 80 C | 43.2 mm (1.701 in) | 11.9 mm (0.469 in) | 29.9 mm (1.177 in) | Each | |||
Mfr: AQY221R2VY TTI: AQY221R2VY Panasonic Industry Availability: 0In Stock7,000 On Order Expected 31-Jan-28 Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open | 0In Stock7,000 On Order Expected 31-Jan-28 | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | Reel | |||
40In Stock | PCB Mount | 5 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
0In Stock18 On Order Expected 15-Dec-26 | Panel Mount | 40 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 12 mA | - 30 C | + 80 C | Each | |||||||
Mfr: CPC1125NTR TTI: CPC1125NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay | 0In Stock | PCB Mount | 100 mA | 400 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | ||||
Mfr: CPC1009NTR TTI: CPC1009NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR | 0In Stock | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
Mfr: CPC1150NTR TTI: CPC1150NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single Pole Relay 350V 120mA | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock1,000 On Order Expected 25-Jun-27 | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock50 On Order Expected 12-Feb-27 | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | ||||
0In Stock1,000 On Order Expected 25-Jun-27 | SMD/SMT | 100 mA | 350 VAC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | 900 uA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||||
0In Stock1,000 On Order Expected 24-Dec-26 | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: TLP3475(TP,F TTI: TLP3475(TP,F Toshiba Availability: 0In Stock15,000 On Order Expected Solid State Relays - PCB Mount Photorelay Voff=50V Ion=0.3A Ron=1.5Ohm | 0In Stock15,000 On Order Expected | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel |