Plug-in Relays
4,931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KUP-14D55-12 TTI: KUP-14D55-12 TE Connectivity / P&B Availability: 0In StockPlug-in Relays 3P BRKT MT QC 12VDC | 0In Stock | Power Relays | Industrial Relay | 12 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Panel Mount | 240 VAC | Non-Latching | 120 Ohms | 100 mA | Silver Cadmium Oxide (AgCdO) | KUP | 3-1393118-7 | |||
0In Stock | Power Relays | Standard | 12 VDC | 4 Form C (4PDT-NO, NC) | 6 A | Quick Connect | Socket | 240 VAC | Non-Latching | 192 Ohms | Silver Nickel (AgNi) | PT | 8-1419111-0 8-1419111 | |||||
Mfr: KUP-5A55-120 TTI: KUP-5A55-120 TE Connectivity / P&B Availability: 0In StockPlug-in Relays SP BRKT MT QC 120VAC | 0In Stock | Power Relays | Industrial Relay | 120 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Panel Mount | 240 VAC | Non-Latching | 2.25 kOhms | 17.5 mA | Silver Cadmium Oxide (AgCdO) | KUP | 6-1393118-3 | |||
Mfr: KUP-14D11-24 TTI: KUP-14D11-24 TE Connectivity / P&B Availability: 0In StockPlug-in Relays 3P PLN QC/SLDR 24VDC | 0In Stock | Power Relays | Industrial Relay | 24 VDC | 3 Form C (3PDT-NO, NC) | 5 A | Quick Connect | Socket | 240 VAC | Non-Latching | 472 Ohms | 51 mA | Silver (Ag) | KUP | 1-1393118-0 | |||
0In Stock | Industrial Relays | Single Relay | 24 VDC | SPST (1 Form A) | 16 A | Plug Pin | Socket | 440 VAC, 350 VDC | Plug Pin | Non-Latching | 70 mA | Silver Nickel (AgNi) | REL | REL-PR1-24DC/1/MB | ||||
Mfr: SP2-L2-DC12V TTI: SP2-L2-DC12V Panasonic Industry Availability: 0In StockPlug-in Relays 15A 12VDC DPDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | Polarized | 12 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | |||
0In Stock | Power Relays | Standard | 6 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Plug Pin | Socket | 240 VAC | Plug Pin | Non-Latching | 32 Ohms | 188 mA | Silver Cadmium Oxide (AgCdO) | KRPA | 4-1393104-7 | |||
0In Stock | Power Relays | Alternating Controller | 240 VAC | 1 Form C (SPDT-NO, NC) | Plug Pin | DIN Rail | 240 VAC | Plug Pin | Latching | 40 mA | ALT | |||||||
Mfr: KHAU-17D12-110 TTI: KHAU-17D12-110 TE Connectivity Availability: 0In StockPlug-in Relays 4PDT 5Amp 110VDC | 0In Stock | Power Relays | Standard | 110 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Solder Lug | Socket | 240 VAC | Non-Latching | 11 kOhms | Silver Cadmium Oxide (AgCdO) | KH | 5-1393122-4 | ||||
0In Stock | Power Relays | Polarized | 12 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | ||||
0In Stock | Industrial Relays | Single Relay | 230 VAC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 19.17 kOhms | 12 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-230AC/3X21 RELPR3230AC3X21 | |||
Mfr: KUEP-11D15-12 TTI: KUEP-11D15-12 TE Connectivity Availability: 0In StockPlug-in Relays 2 Form C DPDT 2 C/O | 0In Stock | Power Relays | Industrial Relay | 12 VDC | 2 Form C (DPDT-NO, NC) | 3 A | Quick Connect | Socket | 150 VDC | Non-Latching | 80 Ohms | 150 mA | Silver Cadmium Oxide (AgCdO) | KUEP | 8-1393113-6 | |||
Mfr: KUP-11D11-24 TTI: KUP-11D11-24 TE Connectivity / P&B Availability: 0In StockPlug-in Relays DP PLN QC/SLDR 24VDC | 0In Stock | Power Relays | Industrial Relay | 24 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Quick Connect | Socket | 240 VAC | Non-Latching | 472 Ohms | 51 mA | Silver (Ag) | KUP | 4-1393117-2 | |||
Mfr: G2R2DC5BYOMI TTI: G2R-2-DC5 Aratas Availability: 0In StockPlug-in Relays DPDT 5A Thru-Hole 5VDC 47 Ohm | 0In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 70 Ohms | 71.4 mA | Silver Alloy (Ag) | G2R | G2R2DC5NC G2R2DC5 G2R2DC5BYOMI | ||
Mfr: G2R2A4DC24BYOMI TTI: G2R-2A4-DC24 Aratas Availability: 0In StockPlug-in Relays DPST-NO 4A Thru-Hole 24VDC 1.1K Ohm | 0In Stock | Power Relays | Standard | 24 VDC | 2 Form A (DPST-NO) | 4 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Alloy (Ag) | G2R | G2R2A424DC G2R2A4DC24BYOMI | ||
Mfr: KUHP-5A51-120 TTI: KUHP-5A51-120 TE Connectivity Availability: 0In StockPlug-in Relays SP 30A BRKT MT 120AC | 0In Stock | Power Relays | Industrial Relay | 120 VAC | 1 Form C (SPDT-NO, NC) | 30 A | Quick Connect | Panel Mount | 240 VAC | Non-Latching | 1.7 kOhms | Silver Cadmium Oxide (AgCdO) | KUHP | 8-1393114-4 | ||||
Mfr: T92P11A22-277 TTI: T92P11A22-277 TE Connectivity / Raychem Availability: 0In StockPlug-in Relays DPDT PNL MT 277VAC | 0In Stock | Power Relays | Standard | 277 VAC | 2 Form C (DPDT-NO, NC) | 30 A | Quick Connect | Panel Mount | 600 VAC | Non-Latching | 5.485 kOhms | Silver Cadmium Oxide (AgCdO) | T92 | 4-1393211-6 | ||||
0In Stock | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Plug In | 400 VAC | Non-Latching | 1.1 kOhms | Silver Nickel (AgNi) | RPII/2 | 1393845-5 | ||||||
Mfr: ALT115-S-SW TTI: ALT115-S-SW Littelfuse Availability: 0In StockPlug-in Relays CENT PIVOT PUMP CONT 1PH 115V | 0In Stock | Power Relays | Alternating Controller | 115 VAC | 1 Form C (SPDT-NO, NC) | Plug Pin | DIN Rail | 240 VAC | Plug Pin | Latching | 40 mA | ALT | ||||||
0In Stock | Industrial Relays | Single Relay | 220 VDC | SPST (1 Form A) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 7.3 mA | Silver Nickel (AgNi) | REL | REL-PR1-220DC/1/MB | ||||
Mfr: T92S7A12-240 TTI: T92S7A12-240 TE Connectivity / P&B Availability: 0In StockPlug-in Relays DPST-NO PC MT 240VAC | 0In Stock | Power Relays | High Power | 240 VAC | 2 Form A (DPST-NO) | 30 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Non-Latching | 3.8 kOhms | Silver Cadmium Oxide (AgCdO) | T92 | 9-1393211-9 | |||
Mfr: KUP-14D35-24 TTI: KUP-14D35-24 TE Connectivity / P&B Availability: 0In StockPlug-in Relays 3PDT W/ LAMP 24VDC | 0In Stock | Power Relays | Industrial Relay | 24 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Non-Latching | 472 Ohms | 51 mA | Silver Cadmium Oxide (AgCdO) | KUP | 2-1393118-7 | |||
Mfr: KUP-11D35-24 TTI: KUP-11D35-24 TE Connectivity / Raychem Availability: 0In StockPlug-in Relays DP IND QC/SLDR 24VDC | 0In Stock | Power Relays | 24 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Quick Connect | Non-Latching | 472 Ohms | 51 mA | Silver Cadmium Oxide (AgCdO) | KUP | 5-1393117-3 | |||
Mfr: KUP-5A15-120 TTI: KUP-5A15-120 TE Connectivity / P&B Availability: 0In StockPlug-in Relays SP PLN QC/SLDR 120AC | 0In Stock | Power Relays | Industrial Relay | 120 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Non-Latching | 2.25 kOhms | 17.5 mA | Silver Cadmium Oxide (AgCdO) | KUP | 5-1393118-9 | |||
Mfr: KUP-14D15-48 TTI: KUP-14D15-48 TE Connectivity / P&B Availability: 0In StockPlug-in Relays 3PDT PLAIN 48VDC | 0In Stock | Power Relays | Industrial Relay | 48 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Non-Latching | 1.8 kOhms | 26.7 mA | Silver Cadmium Oxide (AgCdO) | KUP | 1-1393118-7 |