Plug-in Relays
4,931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KUP-14A31F-120 TTI: KUP-14A31F-120 TE Connectivity / Raychem Availability: 0In StockPlug-in Relays 3PDT 5A 120VAC ENCLOSED RELAY | 0In Stock | Power Relays | Standard | 120 VAC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Quick Connect | Non-Latching | 1.7 kOhms | 24 mA | Silver (Ag) | KUP | 8-1393117-6 | ||
0In Stock | Industrial Relays | MINIATURE RELAY PT01 | ||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ALT | |||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | Plug Pin | Socket | 475 VAC to 600 VAC | 201A-AU | |||||||||||
Mfr: ALT-100-3-SW TTI: ALT-100-3-SW Littelfuse Availability: 0In StockPlug-in Relays Profibus CIO Module for use w/ MLPlls | 0In Stock | ALT | ||||||||||||||||
Mfr: KRPA-14DG-48 TTI: KRPA-14DG-48 TE Connectivity Availability: 0In StockPlug-in Relays 3PDT 10A 48VDC | 0In Stock | Power Relays | Standard | 48 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Socket | 240 VAC | Plug Pin | Non-Latching | 1.8 kOhms | 26.6 mA | Silver Cadmium Oxide (AgCdO) | KRPA | 8-1393104-5 | ||
0In Stock | Industrial Relays | MINIATURE RELAY PT01 | ||||||||||||||||
0In Stock | Industrial Relays | 220 VDC | DPDT (2 Form C) | 5 A | Push In | Panel Mount | 250 VAC, 30 VDC | Push-In | 42 kOhms | Silver | MINIATURE RELAY PT01 | |||||||
0In Stock | Industrial Relays | 24 VDC | DPDT (2 Form C) | 5 A | Push In | Panel Mount | 250 VAC, 30 VDC | Push-In | 180 Ohms | Silver | MINIATURE RELAY PT01 | |||||||
0In Stock | Industrial Relays | 115 VDC | DPDT (2 Form C) | 5 A | Push In | Panel Mount | 250 VAC, 30 VDC | Push-In | 4.43 kOhms | Silver | MINIATURE RELAY PT01 | |||||||
0In Stock | Power Relays | Miniature | 24 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 777 Ohms | Silver Nickel (AgNi) | PT | ||||||
Mfr: KUP-5D15-12 TTI: KUP-5D15-12 TE Connectivity / P&B Availability: 0In StockPlug-in Relays SP PLN QC/SLDR 12VDC | 0In Stock | Power Relays | Industrial Relay | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Non-Latching | 120 Ohms | 100 mA | Silver Cadmium Oxide (AgCdO) | KUP | 6-1393118-6 | |||
Mfr: RC-200124-DN TTI: RC-200124-DN Cole Hersee Availability: 0In StockPlug-in Relays SPDT 20A 24VDC BRACKET DIODE | 0In Stock | Mini ISO | 24 VDC | 1 Form C (SPDT-NO, NC) | 20 A | Plug In | Panel Mount | Plug In | Non-Latching | Silver Alloy (Ag) | ISO Mini Relays | |||||||
0In Stock | Power Relays | Alternating Controller | 24 VDC | 1 Form C (SPDT-NO, NC) | Plug Pin | DIN Rail | 240 VAC | Plug Pin | Latching | 40 mA | ALT | |||||||
0In Stock | Industrial Relays | 24 VDC | DPDT (2 Form C) | 5 A | Push In | Panel Mount | 250 VAC, 30 VDC | Push-In | 640 Ohms | Silver | MINIATURE RELAY PT01 | |||||||
0In Stock | Power Relays | Polarized | 12 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | ||||
0In Stock | Industrial Relays | Single Relay | 230 VAC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 19.17 kOhms | 12 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-230AC/3X21 RELPR3230AC3X21 | |||
Mfr: KUEP-11D15-12 TTI: KUEP-11D15-12 TE Connectivity Availability: 0In StockPlug-in Relays 2 Form C DPDT 2 C/O | 0In Stock | Power Relays | Industrial Relay | 12 VDC | 2 Form C (DPDT-NO, NC) | 3 A | Quick Connect | Socket | 150 VDC | Non-Latching | 80 Ohms | 150 mA | Silver Cadmium Oxide (AgCdO) | KUEP | 8-1393113-6 | |||
Mfr: KUP-11D11-24 TTI: KUP-11D11-24 TE Connectivity / P&B Availability: 0In StockPlug-in Relays DP PLN QC/SLDR 24VDC | 0In Stock | Power Relays | Industrial Relay | 24 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Quick Connect | Socket | 240 VAC | Non-Latching | 472 Ohms | 51 mA | Silver (Ag) | KUP | 4-1393117-2 | |||
Mfr: G2R2DC5BYOMI TTI: G2R-2-DC5 Aratas Availability: 0In StockPlug-in Relays DPDT 5A Thru-Hole 5VDC 47 Ohm | 0In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 70 Ohms | 71.4 mA | Silver Alloy (Ag) | G2R | G2R2DC5NC G2R2DC5 G2R2DC5BYOMI | ||
Mfr: G2R2A4DC24BYOMI TTI: G2R-2A4-DC24 Aratas Availability: 0In StockPlug-in Relays DPST-NO 4A Thru-Hole 24VDC 1.1K Ohm | 0In Stock | Power Relays | Standard | 24 VDC | 2 Form A (DPST-NO) | 4 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Alloy (Ag) | G2R | G2R2A424DC G2R2A4DC24BYOMI | ||
Mfr: KUHP-5A51-120 TTI: KUHP-5A51-120 TE Connectivity Availability: 0In StockPlug-in Relays SP 30A BRKT MT 120AC | 0In Stock | Power Relays | Industrial Relay | 120 VAC | 1 Form C (SPDT-NO, NC) | 30 A | Quick Connect | Panel Mount | 240 VAC | Non-Latching | 1.7 kOhms | Silver Cadmium Oxide (AgCdO) | KUHP | 8-1393114-4 | ||||
Mfr: T92P11A22-277 TTI: T92P11A22-277 TE Connectivity / Raychem Availability: 0In StockPlug-in Relays DPDT PNL MT 277VAC | 0In Stock | Power Relays | Standard | 277 VAC | 2 Form C (DPDT-NO, NC) | 30 A | Quick Connect | Panel Mount | 600 VAC | Non-Latching | 5.485 kOhms | Silver Cadmium Oxide (AgCdO) | T92 | 4-1393211-6 | ||||
0In Stock | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Plug In | 400 VAC | Non-Latching | 1.1 kOhms | Silver Nickel (AgNi) | RPII/2 | 1393845-5 | ||||||
Mfr: SP4-L2-DC24V TTI: SP4-L2-DC24V Panasonic Industry Availability: 0In StockPlug-in Relays 10A 24VDC 4PDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | Polarized | 24 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | SP |