TLP3417 - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3417(TP,F) TTI: TLP3417(TP,F) Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay Voff=80V Ion=0.12A Ron=12Ohm | 0In Stock | Reel | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | |||
Mfr: TLP3417(TP,F) TTI: TLP3417(TPF) Toshiba Availability: 0In StockSolid State Relays - PCB Mount PHOTORELAY;ULTRA-LOW CR;VSON4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3417(TPF(O TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | TLP3417 |