TLP3409S - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3409S(TP,E TTI: TLP3409S(TP,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .65A .6Ohm | 0In Stock | Reel | SMD/SMT | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3409S | ||
Mfr: TLP3409S(TP,E TTI: TLP3409S(TPE Toshiba Availability: 0In StockSolid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;S-VSON4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3409S(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online |