TLP3320 - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3320(TP15,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .1A 14Ohm | 0In Stock | Reel | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 3.25 mm (0.128 in) | 2.05 mm (0.081 in) | 1.65 mm (0.065 in) | TLP3320 | ||
Mfr: TLP3475S(TP,E TTI: TLP3475S(TP,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V .4A 1.5Ohm | 0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.75 mm (0.069 in) | TLP3320 |