TLP3475R - Toshiba - Solid State Relays - PCB Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3475R(TP,F TTI: TLP3475R(TP,F Toshiba Availability: 3,000In Stock9,000 On Order Expected 29-Dec-26 Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms | 3,000In Stock9,000 On Order Expected 29-Dec-26 | Reel | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.8 VDC | VSON-4 | Photo MOSFET | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3475R |