SMD - Solid State Relays - PCB Mount
1,179 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO14642AABTR TTI: VO14642AABTR Vishay Semiconductors Availability: 29,000In StockSolid State Relays - PCB Mount Normally Open Form 1A 60V | 29,000In Stock | Reel | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | VO14642 | |||
1,850In Stock | Tube | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA710 | ||||
1,000In Stock | Tube | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | ||||
2,700In Stock | Tube | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 100 C | 4.57 mm (0.18 in) | 4.42 mm (0.174 in) | 2.12 mm (0.083 in) | |||||
2,200In Stock | Tube | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1500AABTR TTI: LH1500AABTR Vishay Semiconductors Availability: 10,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 10,000In Stock | Reel | PCB Mount | 140 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
5,000In Stock | Reel | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY | ||||
200In Stock1,800 On Order Expected | Bulk | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1008 | ||||
800In Stock1,000 On Order Expected 01-Dec-26 | Tube | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1117 | ||||
5,800In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY | ||||
600In Stock | Tube | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1018 | ||||
9,300In Stock | Bulk | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1017 | ||||
Mfr: LH1512BACTR TTI: LH1512BACTR Vishay Semiconductors Availability: 6,000In StockSolid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 200V | 6,000In Stock | Reel | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
875In Stock | Tube | PCB Mount | 6 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOIC-8 | MOSFET | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | CPC1907 | ||||
0In Stock | Tube | PCB Mount | 120 mA | 350 VDC | 1 Form C (SPDT-NO, NC) | 900 mVDC to 1.4 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCC110 | ||||
300In Stock1,200 On Order Expected 21-Jul-26 | Tube | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1014 | ||||
1,400In Stock | Bulk | PCB Mount | 700 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1002 | ||||
21,600In Stock | Tube | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 6.81 mm (0.268 in) | 4.83 mm (0.19 in) | 3.81 mm (0.15 in) | LH1546A | ||||
Mfr: VORA1010M4T TTI: VORA1010M4T Vishay Availability: 2,000In StockSolid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 | 2,000In Stock | Reel | SMD/SMT | 100 mA | 100 VAC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 40 C | + 125 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | VORA1010M4 | |||||
Mfr: G3VM61FR1 TTI: G3VM-61FR1 Omron Electronics Availability: 41In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 41In Stock | Bulk | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61FR1 | ||
2,000In Stock | Reel | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | ||||
200In Stock | Tube | PCB Mount | 100 mA | 800 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | PLA171 | ||||
300In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SMD DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | AQY | ||||
3,100In Stock | Tube | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
Mfr: G3VM61VY3TRTHA TTI: G3VM-61VY3(TR) Omron Electronics Availability: 3,000In StockSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A | 3,000In Stock | Reel | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM | G3VM-61VY3(TR05) G3VM-61VY3 G3VM61VY3TRTHA |