Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM21AR | |||
Mfr: G3VM21PR10TR05 TTI: G3VM-21PR10(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | 0In Stock | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM21PR10TR05 | ||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
Mfr: LR600240D40 TTI: LR600240D40 Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SSR 280VAC/40A DC In, ZC | 0In Stock | PCB Mount | 40 A | 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Each | ||||
Mfr: G3VM71PRTR05 TTI: G3VM-71PR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A | 0In Stock | PCB Mount | 400 mA | 75 VAC, 75 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM71PRTR05 | ||
Mfr: G3VM81PRTR05 TTI: G3VM-81PR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-80V 0-120mA, 1 Form A | 0In Stock | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM81PRTR05 | ||
Mfr: TLP3419(TP,F) TTI: TLP3419(TP,F) Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay Voff=80V Ion=0.2A Ron=8Ohm | 0In Stock | PCB Mount | 200 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
0In Stock | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: AQY225R3VY TTI: AQY225R3VY Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 100V 120mA PhotoMOS RF SSOP 1formA CxR | 0In Stock | PCB Mount | 120 mA | 100 VAC | 1 Form A (SPST-NO) | SSOP-4 | 3 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | Reel | ||||
0In Stock | PCB Mount | 600 mA | 60 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
0In Stock | PCB Mount | 5 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Box | ||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
0In Stock | PCB Mount | 170 mA | 250 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 170 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form B (SPST-NC) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | Tube | |||||||||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||||
0In Stock | PCB Mount | 250 mA | 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Reel | ||||
0In Stock | PCB Mount | 250 mA | 250 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube |