Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 130 mA | 350 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | |||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | ||||
0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | Each | |||||
0In Stock | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | SMD/SMT | 80 mA | 400 VAC | 2 Form B (DPST-NC) | SOP-8 | 900 uA | - 40 C | + 85 C | Reel | ||||||||
Mfr: LR600240D25R TTI: LR600240D25R Crydom Availability: 0In StockSolid State Relays - PCB Mount 0.15-25A 4-32VDC | 0In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Box | ||||
0In Stock | PCB Mount | 15 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Each | ||||
0In Stock | PCB Mount | 120 mA | 350 VAC | 1 Form A (SPST-NO) | SOP-4 | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | |||||
0In Stock | PCB Mount | 120 mA | 350 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||||
0In Stock | PCB Mount | 90 mA | 600 VDC | 1 Form A (SPST-NO) | DIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 250 mA | 250 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||||
0In Stock | SMD/SMT | 40 mA | 400 VAC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 900 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
0In Stock | Tube | ||||||||||||||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||||
Mfr: AQY2C2R2PX TTI: AQY2C2R2PX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 60V 0.3A 1-2pin side CC TSON 1 Form A Cx | 0In Stock | PCB Mount | 300 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.7 VDC | 200 uA | - 40 C | + 105 C | 1.95 mm (0.077 in) | 1.8 mm (0.071 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: TLP172AM(TPL,E TTI: TLP172AM(TPL,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 130 mA | 400 VDC | 2 Form B (DPST-NC) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 500 mA | 600 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | |||||
Mfr: CPC1561BTR TTI: CPC1561BTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount RELAY, SS ICS | 0In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | SOIC-16 | 900 mVDC to 1.5 VDC | 20 mA | - 40 C | + 85 C | 10.211 mm (0.402 in) | 7.493 mm (0.295 in) | 2.337 mm (0.092 in) | Reel | |||
Mfr: G3VM61QR3TR05 TTI: G3VM-61QR3(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | SMD/SMT | 400 mA | 60 VAC | 1 Form A (SPST-NO) | VSON-4 | - 40 C | + 110 C | 2 mm (0.079 in) | 2 mm (0.079 in) | 1.45 mm (0.057 in) | Reel | G3VM61QR3TR05 | ||||
Mfr: D53TP50C-10 TTI: D53TP50C-10 Crydom Availability: 0In StockSolid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran | 0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 101.3 mm | 79.7 mm | 36.83 mm | Each |