Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
Mfr: AQV410EHAX TTI: AQV410EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 350v 130mA DIP Form B Norm-Clsd | 0In Stock | PCB Mount | 130 mA | 350 VAC | 1 Form B (SPST-NC) | SMD DIP-6 | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | ||||
0In Stock | Panel Mount | 100 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | GN84134040 | |||
Mfr: DR2260D35U TTI: DR2260D35U Crydom Availability: 0In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP kW | 0In Stock | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||||
0In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 3 mA to 5 mA | Each | ||||||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | |||||
0In Stock | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | ||||
0In Stock | Panel Mount | 12 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | ||||
0In Stock | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | 9 VAC to 30 VAC, 9 VDC to 30 VDC | - 40 C | + 60 C | 50.8 mm | 38.4 mm | 50.8 mm | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: DRA1-MP240D3 TTI: DRA1-MP240D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/3A out 3-32 VDC input | 0In Stock | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Each | |||
0In Stock | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | 23 VDC to 24 VDC | 12 mA | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.9 mm | Each | |||||
0In Stock | PCB Mount | 180 mA | 200 VAC | 1 Form A (SPST-NO) | DIP-6 | 50 mA | - 40 C | + 85 C | Tube | ||||||||
Mfr: AQW282EHAX TTI: AQW282EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | |||
Mfr: G3VM41GR8TR TTI: G3VM-41GR8(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF | 0In Stock | PCB Mount | 1 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM41GR8TR | ||
0In Stock | PCB Mount | 300 mA | 100 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
0In Stock | PCB Mount | 300 mA | 100 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 50 mA | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | DIP-8 | Tube | |||||||||||
Mfr: AQW210HLAZ TTI: AQW210HLAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open | 0In Stock | SMD/SMT | 100 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | |||
0In Stock | SMD/SMT | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 1.25 VDC | 700 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
Mfr: AQW414EHAZ TTI: AQW414EHAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD | 0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel |