Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 170 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | Tube | |||||||||
0In Stock | SMD/SMT | 800 mA | 60 VAC | 1 Form A (SPST-NO) | VSSOP-4 | 1.1 mA | - 40 C | + 85 C | 4.3 mm (0.169 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||||
Mfr: G3VM61VY4 TTI: G3VM-61VY4 Aratas Availability: 0In StockSolid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY | 0In Stock | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Tube | G3VM61VY4 | ||
Mfr: CPC2501MTR TTI: CPC2501MTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 60V,2A,VOLT ACT NORM CLOSE 16L | 0In Stock | SMD/SMT | 1.84 A | 60 VAC | QFN-16 | 407 uA | - 40 C | + 85 C | 6 mm (0.236 in) | 6 mm (0.236 in) | 0.83 mm (0.033 in) | Reel | |||||
Mfr: TLP3412SRHA(TP,E TTI: TLP3412SRHA(TP,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount PHOTORELAY | 0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.5 VDC | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | TLP3412SRHA(TP,E(O | |||
0In Stock | PCB Mount | 180 mA | 200 VAC | 1 Form A (SPST-NO) | SMD DIP-6 | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||||
0In Stock | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | ||||
0In Stock | PCB Mount | 50 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | ||||
0In Stock | PCB Mount | 140 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 1.36 VDC | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | Tube | VOR2142B8T | ||||
Mfr: TLP176AM(E TTI: TLP176AM(E Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm | 0In Stock | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Tube | |||
Mfr: TLP176AM(TPL,E TTI: TLP176AM(TPL,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm | 0In Stock | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: CPC2014NTR TTI: CPC2014NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA | 0In Stock | PCB Mount | 400 mA | 60 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
Mfr: TLP4176G(M,F) TTI: TLP4176G(M,F) Toshiba Availability: 0In StockSolid State Relays - PCB Mount Package: 2.54SOP4 | 0In Stock | Tube | |||||||||||||||
Mfr: CKRD2410-10 TTI: CKRD2410-10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 280VAC/10A , 4.5-32VDC In,RN | 0In Stock | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
0In Stock | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | ||||
Mfr: CWD4890-10 TTI: CWD4890-10 Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-90A 4-32VDC | 0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Box | |||
0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Box | ||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 36.2 mm | Each | |||||
0In Stock | Panel Mount | 40 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | Each | |||||||
0In Stock | Panel Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
Mfr: H12WD4825G TTI: H12WD4825G Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-660 VAC | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each |