Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-1618382-8 TTI: 3-1618382-8 TE Connectivity / AMP Availability: 0In StockSolid State Relays - PCB Mount PS-X2304=RELAY SOLID STATE DC | 0In Stock | Each | ||||||||||||||
Mfr: AQW216EHAZ TTI: AQW216EHAZ Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | ||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | |||
0In Stock | PCB Mount | 300 mA | 100 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Reel | ||||||
0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 170 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 2.2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
0In Stock | PCB Mount | 270 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | Tube | |||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | DIP-6 | 50 mA | 8.8 mm (0.346 in) | Reel | ||||||||
0In Stock | SMD/SMT | 100 mA | 350 VAC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Tube | |||
0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 200 mA | 250 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
Mfr: LAA127LSTR TTI: LAA127LSTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 250V 200mA Dual Single-Pole | 0In Stock | PCB Mount | 200 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
Mfr: LCA120LSTR TTI: LCA120LSTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single-Pole Relay 250V 170mA | 0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||
0In Stock | PCB Mount | 170 mA | 300 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
Mfr: CPC1135NTR TTI: CPC1135NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single Pole Relay 350V 120mA | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||
Not Available Online | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||
0In Stock | PCB Mount | 250 mA | 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||||
0In Stock | PCB Mount | 150 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||||
0In Stock | PCB Mount | 250 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||||
0In Stock | PCB Mount | 250 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 250 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel |