Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||||
0In Stock | PCB Mount | 2 A | 30 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 3 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
Mfr: CPC1006NTR TTI: CPC1006NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP | 0In Stock | PCB Mount | 75 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 130 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
Mfr: G3VM351VYTR05 TTI: G3VM-351VY(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Reel | G3VM351VYTR05 | ||
0In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
0In Stock | PCB Mount | 250 mA | 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Reel | ||||||
0In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
0In Stock | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 5 VDC to 15 VDC | 11 mA to 42.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
0In Stock | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
Mfr: CPC1125NTR TTI: CPC1125NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay | 0In Stock | PCB Mount | 100 mA | 400 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | ||||
0In Stock | PCB Mount | 50 mA | 300 VDC | 1 Form A (SPST-NO) | 1.8 VDC to 2.8 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||||
0In Stock | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
Mfr: G3VM201WRTR05 TTI: G3VM-201WR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount SPST-NO, 0.35A, 200V, SMD | 0In Stock | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | Reel | G3VM201WRTR05 | ||
Mfr: TLP3412SRH(TP,E TTI: TLP3412SRH(TP,E Toshiba Availability: 0In StockSolid State Relays - PCB Mount PHOTORELAY; S-VSONR4 | 0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.5 VDC | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | ||||
0In Stock | PCB Mount | 2.2 A | 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form C (SPDT-NO, NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Reel | ||||
0In Stock | PCB Mount | 250 mA | 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
0In Stock | PCB Mount | 1 A | 280 VAC | 1 Form A (SPST-NO) | DIP-16 | - 30 C | + 80 C | 21.6 mm (0.85 in) | 6.7 mm (0.264 in) | 4.8 mm (0.189 in) | Each | ||||||
0In Stock | PCB Mount | 100 mA | 800 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Reel | ||||
0In Stock | PCB Mount | 1.5 A | 100 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||||
Mfr: VORA1150-X017T TTI: VORA1150-X017T Vishay Availability: 0In StockSolid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY | 0In Stock | PCB Mount | 50 mA | 1.5 kVAC | SPST (1 Form A) | SMD-8 | - 40 C | + 125 C | 9.75 mm (0.384 in) | 6.6 mm (0.26 in) | 3.55 mm (0.14 in) | Reel | |||||
0In Stock | PCB Mount | 6.75 A | 100 VDC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube |