Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3475SRHA(TP,E TTI: TLP3475SRHA(TP,E Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock5,000 On Order Expected 23-Dec-26 | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.5 VDC | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | TLP3475SRHA(TP,E(O | |||
Mfr: G3VM101QR1TR05 TTI: G3VM-101QR1(TR05) Aratas Availability: 0In Stock500 On Order Expected 30-Jun-27 Solid State Relays - PCB Mount SPST-NO 100V 650mA High Switch Capacity | 0In Stock500 On Order Expected 30-Jun-27 | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM101QR1TR05 | ||
Mfr: TLP3350(TP15,F) TTI: TLP3350(TP15,F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: TLP3475S(TP,E TTI: TLP3475S(TP,E Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V .4A 1.5Ohm | 0In Stock5,000 On Order Expected 23-Dec-26 | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.75 mm (0.069 in) | Reel | |||
Mfr: DS9-1W TTI: 1-1617069-0 TE Connectivity / Raychem Availability: 0In StockSolid State Relays - PCB Mount DS9-1W=DS9 DIP SOLID STATE RELAY | 0In Stock | Each | |||||||||||||||
0In Stock | DIN Rail Mount | 500 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 3 mA | - 25 C | + 60 C | 86 mm | 6.2 mm | 80 mm | Bulk | PLC-OSC-_24DC/_48DC/500/W PLCOSC24DC48DC500W | ||||
Mfr: PS12-1Y TTI: 6-1618386-9 TE Connectivity Availability: 0In StockSolid State Relays - SSRs PS12-1Y = SOLID STATE RELAY, 1 | 0In Stock | Panel Mount | 10 A | 250 VAC | 1 Form A (SPST-NO) | 3.8 VDC to 32 VDC | 16 mA | - 55 C | + 95 C | 50.8 mm | 25.4 mm | 22.9 mm | Each | PS12-1Y | |||
0In Stock | Each | 1-1617069-0 | |||||||||||||||
Mfr: TLP3412(TP,F TTI: TLP3412(TPF Toshiba Availability: 0In Stock6,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount PHOTORELAY W/LOW CR/LOW RON | 0In Stock6,000 On Order Expected 12-Apr-27 | Reel | |||||||||||||||
Mfr: 8-1618387-0 TTI: 8-1618387-0 TE Connectivity Availability: 0In Stock53 On Order Expected 05-Jan-46 Solid State Relays - PCB Mount MAP201HRXND01=RELAY, SPST-NO | 0In Stock53 On Order Expected 05-Jan-46 | 1 Form A (SPST-NO) | Each | ||||||||||||||
Mfr: TLP3409S(TP,E TTI: TLP3409S(TPE Toshiba Availability: 0In Stock2,500 On Order Expected 10-Nov-26 Solid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;S-VSON4 | 0In Stock2,500 On Order Expected 10-Nov-26 | Reel | |||||||||||||||
0In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: M28750/10-002Y TTI: 3-1618382-7 TE Connectivity / CII Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-2Y | 0In StockLimited Supply | PCB Mount | Each | ||||||||||||||
Mfr: TLP3475(TP,F TTI: TLP3475(TPF Toshiba Availability: 0In Stock9,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount PHOTORELAY; VSON4 PKG | 0In Stock9,000 On Order Expected 12-Apr-27 | Reel | |||||||||||||||
Mfr: M28750/10-001Y TTI: M28750/10-001Y TE Connectivity / AMP Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-1Y RELAY | 0In StockLimited Supply | Panel Mount | 25 A | 250 VAC | 4 VDC to 32 VDC | - 55 C | + 110 C | Each | |||||||||
Mfr: M28750/10-001Y TTI: 2-1618382-5 TE Connectivity Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-1Y RELAY | 0In StockLimited Supply | Panel Mount | 25 A | 250 VAC | 4 VDC to 32 VDC | - 55 C | + 110 C | Each | |||||||||
Mfr: M28750/10-002Y TTI: M28750/10-002Y TE Connectivity Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-2Y | 0In StockLimited Supply | PCB Mount | Each | ||||||||||||||
Mfr: G3VM61ER2TR05 TTI: G3VM61ER2TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | |||||||||||||||
Mfr: TLP3350(TP15,F) TTI: TLP3350(TP15F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount OPTO RELAY | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: TLP3451(TP,F TTI: TLP3451(TPF Toshiba Availability: 0In Stock6,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock6,000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: TLP3320(TP15,F TTI: TLP3320(TP15F Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: TLP3450(TP,F TTI: TLP3450(TPF Toshiba Availability: 0In Stock6,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock6,000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: TLP3475SRHA(TP,E TTI: TLP3475SRHA(TPE Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock5,000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: G3VM101QR1TR05 TTI: G3VM101QR1TR05 Aratas Availability: 0In Stock500 On Order Expected 30-Jun-27 Solid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock500 On Order Expected 30-Jun-27 | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | |||
Mfr: TLP3475S(TP,E TTI: TLP3475S(TPE Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;LOW RON | 0In Stock5,000 On Order Expected 23-Dec-26 | Reel |