Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75In Stock | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
15In Stock | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 40.6 mm (1.598 in) | 22.8 mm (0.898 in) | 34.2 mm (1.346 in) | Each | |||
1,000In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
20In Stock | PCB Mount | 25 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Each | |||
25In Stock | PCB Mount | 3 A | 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | |||
Mfr: AQY221N3TY TTI: AQY221N3TY Panasonic Industry Availability: 1,000In StockSolid State Relays - PCB Mount PhotoMOS Relay RF VSSOP 1 Form A | 1,000In Stock | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | VSSOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | Reel | ||
350In Stock | PCB Mount | 700 mA | 40 VDC | 1 Form A (SPST-NO) | DIP-6 | 2.3 VDC | 50 mA | - 40 C | + 85 C | 8.88 mm (0.35 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
Mfr: LR1200480D25 TTI: LR1200480D25 Crydom Availability: 20In StockSolid State Relays - PCB Mount 0.15-25A 4-32VDC | 20In Stock | PCB Mount | 25 A | 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Each | |||
Mfr: DR22C60A32VJ TTI: DR22C60A32VJ Crydom Availability: 10In StockSolid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM | 10In Stock | Each | ||||||||||||||
Mfr: SRP1-CBDRH-025NW-N TTI: SRP1-CBDRH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | |||
Mfr: SRP1-CRAZH-025TC-N TTI: SRP1-CRAZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
10In Stock | DIN Rail Mount | 12 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Each | ||||
20In Stock | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | ||||
3In Stock | DIN Rail Mount | 65 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | |||
Mfr: H12WD4890G TTI: H12WD4890G Crydom Availability: 20In StockSolid State Relays - SSRs SSR 90A 660VAC DC w/LED | 20In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
100In Stock | PCB Mount | 130 mA | 350 VAC | 1 Form B (SPST-NC) | DIP-6 | 50 mA | - 40 C | + 85 C | Tube | |||||||
10In Stock | DIN Rail Mount | 10 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
Mfr: CWD4850-10 TTI: CWD4850-10 Crydom Availability: 3In StockSolid State Relays - SSRs 0.15-50A 4-32VDC | 3In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||
4In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 17.9 mm | Each | ||||
20In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | ||||||||||
7In Stock | DIN Rail Mount | 60 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 3 mA to 4 mA | - 40 C | + 80 C | 111.5 mm | 45 mm | 154.4 mm | Each | ||||
5In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
15In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
10In Stock | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 4 VDC to 32 VDC | 16 mA to 19 mA | Each | ||||||||||
Mfr: SRP1-CBARH-025NW-N TTI: SRP1-CBARH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box |