Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 9 VDC | 15 mA | - 30 C | + 80 C | 24.1 mm (0.949 in) | 10.2 mm (0.402 in) | 12.7 mm (0.5 in) | Each | ||||
3In Stock | PCB Mount | 3 A | 60 VDC | 1 Form B (SPST-NC) | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | ||||
800In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | ||||
Mfr: AQY221N2VY TTI: AQY221N2VY Panasonic Industry Availability: 3,500In StockSolid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open | 3,500In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | Reel | |||
Mfr: AQY2C1R6PX TTI: AQY2C1R6PX Panasonic Industry Availability: 3,500In StockSolid State Relays - PCB Mount PhotoMOS CC type TSON 30V | 3,500In Stock | PCB Mount | 750 mA | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.7 VDC | 200 uA | - 40 C | + 105 C | 1.95 mm (0.077 in) | 1.8 mm (0.071 in) | 0.8 mm (0.031 in) | Reel | ||||
102In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | Hockey Puck | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
1In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | Each | |||||||||
Mfr: SRP1-CBDZH-050NF-N TTI: SRP1-CBDZH-050NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X50A/600VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Box | ||||
Mfr: SRP1-CRDZL-010TC-N TTI: SRP1-CRDZL-010TC-N Littelfuse Availability: 2In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP20 | 2In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | ||||
10In Stock | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
Mfr: AQY212G2SZ TTI: AQY212G2SZ Panasonic Industry Availability: 1,000In StockSolid State Relays - PCB Mount | 1,000In Stock | PCB Mount | 1.25 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: LH1518AABTR TTI: LH1518AABTR Vishay Semiconductors Availability: 3,000In StockSolid State Relays - PCB Mount Normally Open Form 1A 250V | 3,000In Stock | PCB Mount | 300 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
1,000In Stock | PCB Mount | 1.25 A | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | ||||
1,000In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | ||||
350In Stock | PCB Mount | 900 mA | 1 Form A (SPST-NO) | DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||
6In Stock | Panel Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
15In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
19In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Each | ||||
3In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
2In Stock | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | ||||
3In Stock | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134180 | |||
450In Stock | PCB Mount | 900 mA | 1 Form A (SPST-NO) | DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||
75In Stock | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
15In Stock | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 40.6 mm (1.598 in) | 22.8 mm (0.898 in) | 34.2 mm (1.346 in) | Each | ||||
1,000In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel |