Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
300In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | |||
26In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Hockey Puck | 4 VDC to 15 VDC | 12 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 21.6 mm | Each | |||
14In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
8In Stock | Panel Mount | 40 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.9 mm | Each | |||||
16In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
Mfr: H12WD4850PH TTI: H12WD4850PH Crydom Availability: 10In StockSolid State Relays - SSRs SOLID STATE RELAY | 10In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | |||
8In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
100In Stock650 On Order Expected 19-Jan-27 | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
41In Stock | PCB Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 7 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Each | |||
5In Stock | PCB Mount | 100 mA | 48 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 12 VDC | 4 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Each | |||
98In Stock | PCB Mount | 12 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 15 mA | - 30 C | + 80 C | 35.5 mm (1.398 in) | 11.1 mm (0.437 in) | 31 mm (1.22 in) | Each | |||
5In Stock | PCB Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 10 C | + 80 C | 24.1 mm (0.949 in) | 5.1 mm (0.201 in) | 12.7 mm (0.5 in) | Each | |||
14In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 40.6 mm (1.598 in) | 22.8 mm (0.898 in) | 34.2 mm (1.346 in) | Each | |||
1,900In Stock | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube | |||
Mfr: CPC1025NTR TTI: CPC1025NTR IXYS Integrated Circuits Availability: 2,000In StockSolid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay | 2,000In Stock | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
Mfr: DRA1-CMX60D10 TTI: DRA1-CMX60D10 Crydom Availability: 21In StockSolid State Relays - SSRs DIN Mt 60 VDC/8A out 3-10 VDC input | 21In Stock | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Each | ||
22In Stock | Panel Mount | 40 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | ||||
50In Stock | PCB Mount | 100 mA | 800 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 105 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.588 mm (0.102 in) | Bulk | |||
10In Stock | PCB Mount | 6 A | 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | |||
38In Stock | PCB Mount | 1 A | 140 VAC | 1 Form A (SPST-NO) | DIP-16 | 3.5 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 21.6 mm (0.85 in) | 6.7 mm (0.264 in) | 4.8 mm (0.189 in) | Each | |||
50In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Bulk | |||
250In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | |||
350In Stock | PCB Mount | 80 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SOP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
1,900In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube |