Aratas - Solid State Relays - PCB Mount
612 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM63GTR05 TTI: G3VM-63G(TR05) Aratas Availability: 51,000In StockSolid State Relays - PCB Mount 60V,1b/SPST-NC SOP4/SMT, 500mA | 51,000In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM63G G3VM63GTR05 | ||
Mfr: G3VM61FR1 TTI: G3VM-61FR1 Aratas Availability: 33In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 33In Stock | Bulk | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61FR1 | ||
Mfr: G3VM351VY TTI: G3VM-351VY Aratas Availability: 19In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 19In Stock | Bulk | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | G3VM | G3VM351VY | ||
Mfr: G3VM41AY1 TTI: G3VM-41AY1 Aratas Availability: 400In StockSolid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH | 400In Stock | Tube | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM41AY1 | ||
Mfr: G3VM101CR TTI: G3VM-101CR Aratas Availability: 50In StockSolid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm | 50In Stock | Bulk | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-8 | MOSFET | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM101CR | ||
400In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM63G | |||
800In Stock | Bulk | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SMD DIP-4 | MOSFET | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | |||||
Mfr: G3VM21UR11TR05 TTI: G3VM21UR11TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 500In Stock | Reel | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | G3VM-UR | |||||||
Mfr: G3VM63GTR05 TTI: G3VM63GTR05 Aratas Availability: 51,000In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 51,000In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | |||
33In Stock | Bulk | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | ||||
800In Stock | Bulk | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM401D | |||
Mfr: G3VM21UR11TR05 TTI: G3VM-21UR11-TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 500In Stock | Reel | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | G3VM-UR | |||||||
50In Stock | Bulk | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-8 | MOSFET | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | ||||
400In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | ||||
19In Stock | Bulk | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | G3VM | ||||
400In Stock | Tube | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | ||||
Mfr: G3VM351VYTR05 TTI: G3VM-351VY(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | G3VM | G3VM351VYTR05 | ||
Mfr: G3VM61ER2TR05 TTI: G3VM-61ER2(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM-61ER2-TR05 G3VM61ER2TR05 | ||
Mfr: G3VM41DY1 TTI: G3VM-41DY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT | 0In Stock | Tube | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM41DY1 | ||
Mfr: G3VM101QR1TR05 TTI: G3VM-101QR1(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount SPST-NO 100V 650mA High Switch Capacity | 0In Stock | Reel | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM | G3VM101QR1TR05 | ||
Mfr: G3VM61ER2TR05 TTI: G3VM61ER2TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | ||||
Mfr: G3VM351VYTR05 TTI: G3VM351VYTR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | G3VM | |||
Mfr: G3VM101QR1TR05 TTI: G3VM101QR1TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM | |||
Mfr: G3VM61GR2 TTI: G3VM-61GR2 Aratas Availability: 0In StockSolid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT | 0In Stock | Tube | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM61GR2 |