S2 - Sensata Technologies - Reed Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Power Rating | Switching Voltage | Maximum Switched Power | Coil Suppression Diode | Coil Resistance | Termination Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | 24 VDC | 300 VAC, 350 VDC | No Diode | 1 kOhms | Through Hole | S2 | Each | ||||||
0In Stock | 12 VDC | 50 W | 300 VAC, 350 VDC | No Diode | 1 kOhms | Through Hole | S2 | Each | |||||
0In Stock | 3 VDC | 10 W | 140 VAC, 200 VDC | No Diode | 250 Ohms | Through Hole | S2 | Each | |||||
0In Stock | 5 VDC | 50 W | 300 VAC, 350 VDC | No Diode | 160 Ohms | Through Hole | S2 | Each | |||||
0In Stock | 12 VDC | 300 VAC, 350 VDC | No Diode | 1 kOhms | Through Hole | S2 | Each | ||||||
0In Stock | 24 VDC | 50 W | 300 VAC, 350 VDC | No Diode | 1 kOhms | Through Hole | S2 | Each | |||||
0In Stock | 5 VDC | 300 VAC, 350 VDC | No Diode | 160 Ohms | Through Hole | S2 |