Reed Relays
1,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Power Rating | Switching Voltage | Maximum Switched Power | Coil Suppression Diode | Coil Resistance | Termination Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | 24 VDC | 1 Form A (SPST-NO) | 200 W | 2.5 kVAC, 2.5 kVDC | Diode | 780 Ohms | Through Hole | D200 | Each | |||||
1In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 10 kVAC, 10 kVDC | Diode | 350 Ohms | Through Hole | D | Each | |||||
Mfr: 9024185400 TTI: KT24-1A-40L-THT MEDER electronic Availability: 8,685In Stock16,515 On Order Expected Reed Relays 1 Form A SPST-NO 24V THT High IR | 8,685In Stock16,515 On Order Expected | 24 VDC | 1 Form A (SPST-NO) | 100 W | 1 kVAC, 1 kVDC | 1.8 kOhms | Solder Pin | KT | Each | 9024185400 | ||||
3In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 780 Ohms | SMD/SMT | D | Each | |||||
5In Stock | 12 VDC | 1 Form B (SPST-NC) | 50 W | 1 kVAC, 1 kVDC | Diode | 240 Ohms | Through Hole | D | Each | |||||
2In Stock | 12 VDC | 1 Form B (SPST-NC) | 50 W | 7 kVAC, 7 kVDC | Diode | 240 Ohms | Through Hole | D | Each | |||||
5In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 10 kVAC, 10 kVDC | Diode | 350 Ohms | Through Hole | D | Each | |||||
Mfr: 1624185000 TTI: LI24-1A85 MEDER electronic Availability: 864In StockReed Relays 100 W 1A 24VDC A NO 1000V | 864In Stock | 24 VDC | 1 Form A (SPST-NO) | 100 W | 1 kVDC | 2 kOhms | LI | Tube | 1624185000 | |||||
5In Stock | 5 VDC | SPST (1 Form B) | 1 kVDC | 120 Ohms | Through Hole | S8 | Each | |||||||
Mfr: S8-051B04U TTI: S8-121B04U Cynergy3 Availability: 5In StockReed Relays REED RELAY,12V COIL,SPNC,4KV | 5In Stock | 12 VDC | SPST (1 Form B) | 1 kVDC | 630 Ohms | Through Hole | S8 | Each | ||||||
4In Stock | 12 VDC | 1 Form A (SPST-NO) | 50 W | 10 kVAC, 10 kVDC | Diode | 95 Ohms | D | Each | ||||||
20In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 780 Ohms | Through Hole | D | Each | |||||
1In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 1 kVAC, 1 kVDC | Diode | 780 Ohms | SMD/SMT | D | Each | |||||
5In Stock | 12 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 150 Ohms | Through Hole | D | Each | |||||
35In Stock | D-HR | Each | ||||||||||||
10In Stock | 24 VDC | 300 VAC, 350 VDC | No Diode | 1 kOhms | Through Hole | S2 | Each | |||||||
5In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 10 kVAC, 10 kVDC | Diode | 350 Ohms | SMD/SMT | D | Each | |||||
2In Stock | 24 VDC | 1 Form A (SPST-NO) | 300 VAC, 350 VDC | Diode | 1.55 kOhms | Through Hole | S8 | Each | ||||||
5In Stock | 5 VDC | 1 Form A (SPST-NO) | 300 VAC, 350 VDC | Diode | 120 Ohms | Through Hole | S8 | Each | ||||||
5In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 1 kVAC, 1 kVDC | Diode | 780 Ohms | Through Hole | D | Each | |||||
5In Stock | 24 VDC | 1 Form B (SPST-NC) | 50 W | 7 kVAC, 7 kVDC | Diode | 925 Ohms | Through Hole | D | Each | |||||
Mfr: 9024185401 TTI: KT24-1A-40L-SMD MEDER electronic Availability: 250In StockReed Relays 1 Form A SPST-NO 24V SMD High IR | 250In Stock | 24 VDC | 1 Form A (SPST-NO) | 100 W | 1 kVAC, 1 kVDC | 1.8 kOhms | Solder Pin | KT | Reel | 9024185401 | ||||
5In Stock | 12 VDC | 1 Form A (SPDT-NO) | 10 W | 20 VAC, 20 VDC | Diode | 600 Ohms | Through Hole | S | Each | |||||
5In Stock | 12 VDC | 1 Form A (SPST-NO) | 50 W | 1 kVAC, 1 kVDC | Diode | 150 Ohms | SMD/SMT | D | Each | |||||
5In Stock | 12 VDC | 1 Form A (SPST-NO) | 300 VAC, 350 VDC | Diode | 750 Ohms | Through Hole | S8 | Each |