LF - General Purpose Relays
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110In Stock1,000 On Order Expected 24-Mar-27 | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Bulk | ||||
148In Stock150 On Order Expected 02-Apr-27 | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Box | ||||
800In Stock800 On Order Expected 09-Dec-26 | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 640 Ohms | 37.5 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Each | ||||
50In Stock | Power Relays | High Capacity | 5 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 27.8 Ohms | 180 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Box | ||||
0In Stock1,100 On Order Expected 09-Dec-26 | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 640 Ohms | 37.5 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Tube | ||||
0In Stock | Power Relays | 5 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 27.8 Ohms | 180 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Box | |||||
0In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Box | ||||
0In Stock | Power Relays | 6 VDC | LF | Bulk | ||||||||||||||||||
0In Stock | Power Relays | High Capacity | 9 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 90 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Bulk | ||||
0In Stock | Power Relays | 18 VDC | 1 Form A (SPST-NO) | LF | Tube | |||||||||||||||||
0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | 22 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 58 Ohms | 155 mA | Silver Tin Oxide (AgSnO) | LF | 31.1 mm | 15.7 mm | 23.3 mm | Tube | ||||
0In Stock | Power Relays | 9 VDC | LF | Bulk | ||||||||||||||||||
0In Stock | Power Relays | 18 VDC | 1 Form A (SPST-NO) | LF | Tube | |||||||||||||||||
0In Stock | Power Relays | High Capacity | 6 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 40 Ohms | 150 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Bulk | ||||
0In Stock | Power Relays | LF | Tube | |||||||||||||||||||
Not Available Online | Power Relays | LF | Tube | |||||||||||||||||||
Not Available Online | Power Relays | LF | Tube | |||||||||||||||||||
Not Available Online | Power Relays | LF | Tube | |||||||||||||||||||
Not Available Online | Power Relays | LF | Tube | |||||||||||||||||||
Not Available Online | Power Relays | LF | Tube | |||||||||||||||||||
Not Available Online | Power Relays | LF | Tube | |||||||||||||||||||
Not Available Online | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Tube |