General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5LE1E36DC12 TTI: G5LE-1-E-36-DC12 Aratas Availability: 590In StockGeneral Purpose Relays Power PCB Relay SPDT 12VDC | 590In Stock | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE-1-E-36DC12 G5LE1E36DC12 | |||
Mfr: NC2D-JP-DC12V TTI: NC2D-JP-DC12V Panasonic Industry Availability: 20In StockGeneral Purpose Relays 5A 12VDC DPDT FLAT PCB | 20In Stock | Power Relays | Slim | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 220 VDC | Solder Pin | Non-Latching | 400 Ohms | 30 mA | Silver Nickel (AgNi) | NC | 25.4 mm | 25.4 mm | 10.9 mm | Bulk | ||||
Mfr: G6B2114PUSDC9 TTI: G6B-2114P-US-DC9 Aratas Availability: 3,500In Stock1,500 On Order Expected General Purpose Relays Power PCB Relay | 3,500In Stock1,500 On Order Expected | Power Relays | Miniature | 9 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 270 Ohms | 33.3 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Bulk | G6B2114PUSDC9 | |||
Mfr: G6D1AASIDC24 TTI: G6D-1A-ASI-DC24 Aratas Availability: 1In StockGeneral Purpose Relays SPST-NO 24VDC 5A Sealed | 1In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6D | 17.5 mm | 6.5 mm | 12.5 mm | Bulk | G6D1AASI24DC G6D-1A-ASIDC24 G6D1AASIDC24 | |||
Mfr: G6B1174PUSDC24 TTI: G6B-1174P-US-DC24 Aratas Availability: 20In StockGeneral Purpose Relays High-Capacity SPST-NO 24VDC | 20In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | G6B1174PUSDC24 | |||
Mfr: G2RL1EDC24BYOMB TTI: G2RL-1-E-DC24 Aratas Availability: 160In StockGeneral Purpose Relays SPDT 24VDC Hi-Cap. Flux Protect ClassF | 160In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1-EDC24BYOMB G2RL1EDC24NC G2RL1E24DC G2RL-1-E-DC24-BY-OMB G2RL-1-EDC24 G2RL1EDC24 G2RL1EDC24BYOMB | |||
1,280In Stock | Power Relays | Standard | 6 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 90 Ohms | 66.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1393243-2 | |||||
Mfr: G5LE14DC6 TTI: G5LE-14-DC6 Aratas Availability: 220In StockGeneral Purpose Relays Power PCB Relay SPDT Sealed 6VDC | 220In Stock | Power Relays | Cubic | 6 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 90 Ohms | 66.7 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE14DC6NC G5LE-14DC6 G5LE146DC G5LE14DC6 | |||
Mfr: G4A1AEDC12BYOMZ TTI: G4A-1A-E-DC12 Aratas Availability: 670In StockGeneral Purpose Relays SPST-NO 12VDC PCB & QC | 670In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Alloy (Ag) | G4A | 30.5 mm | 15.7 mm | 23.5 mm | Bulk | G4A1AE12DC G4A1AEDC12NC G4A-1A-EDC12BYOMZ G4A-1A-E-DC12-BY-OMZ G4A-1A-EDC12 G4A1AEDC12 G4A1AEDC12BYOMZ | |||
Mfr: G6B2214PUSDC5 TTI: G6B-2214P-US-DC5 Aratas Availability: 1,232In StockGeneral Purpose Relays Standard DPST-NO 5VDC | 1,232In Stock | Power Relays | Miniature | 5 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 83.3 Ohms | 60 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Tray | G6B-2214P-USDC5 G6B2214PUSDC5NC G6B2214PUSDC5 | |||
1,300In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1419108-3 | |||||
20In Stock | Power Relays | Latching Relay | 24 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Dual Coil Latching | 288 Ohms | 83.3 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||
400In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393243-9 | ||||||
915In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1419108-1 | ||||||
500In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-9 | ||||||
Mfr: 4-1393224-9 TTI: 4-1393224-9 TE Connectivity Availability: 2,280In StockGeneral Purpose Relays RY211024 | 2,280In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tray | RY211024 | |||||
Mfr: G6B1114PUSDC12 TTI: G6B-1114P-US-DC12 Aratas Availability: 700In StockGeneral Purpose Relays Standard SPST-NO 12VDC | 700In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | Tray | G6B1114PUSDC12 | |||
975In Stock | Power Relays | Slim | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Bulk | |||||
Mfr: T9VV1K15-12S TTI: T9VV1K15-12S TE Connectivity / P&B Availability: 200In StockGeneral Purpose Relays PCB, flux tight 12VDC, AgNi | 200In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 40 A | Solder Pin | Panel Mount | 277 VAC, 30 VDC | Non-Latching | 64 Ohms | 188 mA | Silver Nickel (AgNi) | T9V | 32.51 mm | 27.43 mm | 24.2 mm | Tray | 2027395-5 | ||||
29In Stock | Power Relays | Compact | 24 VDC | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 306.4 Ohms | 78 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
4In Stock37 On Order Expected 09-Dec-26 | Each | ||||||||||||||||||||||
Mfr: G5NB1A4EDC12BYOMB TTI: G5NB-1A4-E-DC12 Aratas Availability: 1,215In StockGeneral Purpose Relays SPST-NO Sealed 12VDC High-Capacity | 1,215In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5NB | 20.5 mm | 7.2 mm | 15.3 mm | Bulk | G5NB-1A4-EDC12 G5NB1A4EDC12 G5NB1A4EDC12BYOMZ(A) G5NB1A4EDC12BYOMB | |||
Mfr: G6RL1A4ASIDC3 TTI: G6RL-1A4-ASI-DC3 Aratas Availability: 50In StockGeneral Purpose Relays SPST-NO 3VDC | 50In Stock | Power Relays | Low Profile | 3 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 40 Ohms | 73.3 mA | Silver Tin Indium (AgSnIn) | G6RL | 28.5 mm | 10 mm | 12.3 mm | Bulk | G6RL-1A4-ASIDC3 G6RL1A4ASIDC3 | |||
7,420In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1393237-2 | |||||
Mfr: G6D1AASIDC12 TTI: G6D-1A-ASI-DC12 Aratas Availability: 443In StockGeneral Purpose Relays SPST-NO 12VDC 5A Sealed | 443In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G6D | 17.5 mm | 6.5 mm | 12.5 mm | Tube | G6D1AASI12DC G6D-1A-ASIDC12 G6D1AASIDC12 |