General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | General Purpose Relay | 24 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Screw | DIN Rail Mount | 400 VAC | Screw | Non-Latching | 350 Ohms | 31.6 mA | Silver Nickel (AgNi) | RT | 77 mm | 15.8 mm | 69 mm | Each | 2-1415073-1 | ||||
0In Stock | Power Relays | Slim | 18 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 2.945 kOhms | 6.1 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | |||||
Mfr: FTR-F2AK048T TTI: FTR-F2AK048T FCL Components Availability: 0In StockGeneral Purpose Relays Power 5A 48VDC | 0In Stock | Power Relays | Standard | 48 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 4.4 kOhms | Silver Tin Oxide (AgSnO) | FTR-F2 | 24 mm | 11 mm | 25 mm | Tray | |||||
0In Stock | Power Relays | Standard | 48 VDC | 4 Form C (4PDT-NO, NC) | Through Hole | Non-Latching | 34 Ohms | Silver (Ag) | FTR-H2 | Tray | |||||||||||||
0In Stock | Power Relays | Standard | 6 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 90 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||||
Mfr: FTR-K3AB024W TTI: FTR-K3AB024W FCL Components Availability: 0In StockGeneral Purpose Relays 24VDC 20A POWER | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 740 Ohms | Silver Alloy (Ag) | FTR-K3 | 30.1 mm | 15.7 mm | 23.3 mm | Tray | |||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-6 | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Each | 8-1393239-0 | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 3-1393243-2 | ||||||
Mfr: RZ01-1A4-D005 TTI: RZ01-1A4-D005 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays 1FormA-NO 5V 12A at 250V | 0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1415899-1 | ||||||
0In Stock | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 8-1393224-2 | ||||||
0In Stock | Power Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 45 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Each | 2-1419142-2 | |||||||
0In Stock | Power Relays | Compact | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 180 Ohms | 33.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | |||||
Mfr: RZHH-1A4-D012 TTI: 6-1415899-6 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays Power PCB Relay RZ | 0In Stock | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | ||||||||
Mfr: T9SV1K15-12 TTI: T9SV1K15-12 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays Industrial Relays (General Purpose) | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 35 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Non-Latching | 64 Ohms | 188 mA | Silver Nickel (AgNi) | T9S Solar | 32.5 mm | 27.4 mm | 20.4 mm | Each | 2027395-1 | ||||
Mfr: FTR-J2AK006W TTI: FTR-J2AK006W FCL Components Availability: 0In StockGeneral Purpose Relays 450VDC/10A 1 formA | 0In Stock | Power Relays | Standard | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 600 VDC | Solder Pin | Non-Latching | 68 Ohms | Silver Alloy (Ag) | FTR-J2 | 24 mm | 27 mm | 27 mm | Tube | |||||
0In Stock | Power Relays | Compact | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 202.5 Ohms | 44.4 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | |||||
Mfr: M83536/1-010M TTI: M83536/1-010M TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays FCB-205-0110M | 0In Stock | Power Relays | Each | 2-1617758-6 | |||||||||||||||||||
0In Stock | Power Relays | Compact | 6 VDC | 2 Form A (DPST-NO) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 19.1 Ohms | 313 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Box | |||||
0In Stock | Power Relays | Compact | 9 VDC | 2 Form A (DPST-NO) | 35 A | Solder Pin | Panel Mount | 480 VAC, 110 VDC | Solder Pin | Non-Latching | 43.1 Ohms | 209 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 38 mm | Box | |||||
Mfr: ADW1212HTW TTI: ADW1212HTW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 12VDC | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | ||||
0In Stock | Power Relays | Compact | 18 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 810 Ohms | 22.2 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Box | |||||
Mfr: FTR-K1AK018T TTI: FTR-K1AK018T FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Power Relays | Standard | 18 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 810 Ohms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||||
Mfr: FTR-K1CK012T-KS TTI: FTR-K1CK012T-KS FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Tray |