General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL210B3A1313 TTI: EL210B3A1313 TE Connectivity / Raychem Availability: Not Available OnlineGeneral Purpose Relays EL210B3A1313=RELAY | Not Available Online | Each | |||||||||||||||||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||||
0In Stock | Power Relays | High Sensitivity | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 100 Ohms | Silver Tin Oxide (AgSnO) | FTR-H2 | 24 mm | 11 mm | 25 mm | Tray | ||||||
Mfr: FTR-K1AL012W-LB TTI: FTR-K1AL012W-LB FCL Components Availability: 0In StockGeneral Purpose Relays POWER | 0In Stock | Power Relays | High Sensitivity | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K3AB018W-HC TTI: FTR-K3AB018W-HC FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Standard | 18 VDC | 1 Form A (SPST-NO) | 25 A | Solder Pin | 250 VAC | 415 Ohms | Silver Alloy (Ag) | FTR-K3 | Tray | ||||||||||||
Mfr: RSY1-1A3-D005-0W0 TTI: 1-2045050-2 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays RSY1-1A3-D005-0W0 | 0In Stock | General Purpose Relay | Power PCB Relay | 5 VDC | 1 Form A (SPST) | 10 A | Solder Pin | PCB Mount | 440 VAC | Solder | Non-Latching | 108.7 Ohms | Silver Tin | 28.5 mm | 10 mm | 15 mm | Tube | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1419108-8 | ||||||
Mfr: FTR-MYAA005D TTI: FTR-MYAA005D FCL Components Availability: 0In StockGeneral Purpose Relays Slim Power 5VDC | 0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 125 VDC | Solder Pin | Non-Latching | 230 Ohms | Silver Nickel (AgNi) | FTR-MY | 20 mm | 5 mm | 12 mm | Tube | |||||
Mfr: FTR-F3AA024E-HA TTI: FTR-F3AA024E-HA FCL Components Availability: 0In StockGeneral Purpose Relays SPST-NO 24 VDC 5A | 0In Stock | Power Relays | Slim | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | Silver Nickel (AgNi) | FTR-F3 | 20.3 mm | 7 mm | 15 mm | Tube | |||||
Mfr: JSL-D12MN-K TTI: JSL-D12MN-K FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Tray | |||||||||||||||||||||
0In Stock | Power Relays | Low Profile | 9 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 202 Ohms | Silver Tin Oxide (AgSnO) | FTR-F1 | 29 mm | 12.8 mm | 16.5 mm | Tube | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 2 Form A (DPST-NO) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 27 Ohms | Silver (Ag) | FTR-F2 | Tray | |||||||||||
0In Stock | Power Relays | Miniature | 120 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 8.1 kOhms | 7 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-120AC/21-21AU RELMR120AC2121AU | ||||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 180 Ohms | 33.3 mA | Silver Nickel (AgNi) | DK | Box | ||||||||||
0In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 360 Ohms | 33 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-_12DC/21-21AU RELMR12DC2121AU | ||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393240-4 | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 4-1393224-2 | ||||||
0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 155 Ohms | Silver Tin Oxide (AgSnO) | FTR-H2 | 24 mm | 11 mm | 25 mm | Tray | ||||||
0In Stock | Power Relays | Standard | 6 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 90 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||||
0In Stock | Power Relays | Low Profile | 12 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Solder Pin | Non-Latching | 270 Ohms | Silver Tin Oxide (AgSnO) | FTR-F1 | 29 mm | 12.8 mm | 16.5 mm | Tube | ||||||
0In Stock | Power Relays | Standard | 18 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 125 VDC | Solder Pin | Non-Latching | 2.95 kOhms | Silver Nickel (AgNi) | FTR-MY | 20 mm | 5 mm | 12 mm | Tube | ||||||
Not Available Online | Power Relays | High Sensitivity | 9 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 270 Ohms | Silver (Ag) | JV | 17.5 mm | 10 mm | 12.5 mm | Tube | ||||||
Mfr: M83536/6-017L TTI: M83536/6-017L TE Connectivity Availability: 0In StockGeneral Purpose Relays FCB-405-0617L | 0In Stock | Each | 7-1617760-6 | ||||||||||||||||||||
Mfr: M83536/6-019M TTI: M83536/6-019M TE Connectivity Availability: 0In StockGeneral Purpose Relays FCB-405-0619M | 0In Stock | Each | 7-1617760-9 | ||||||||||||||||||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube |