General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | 8.81 mA | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Each | 2-1393219-2 | |||||
Mfr: G6D1AASIDC5 TTI: G6D-1A-ASI-DC5 Aratas Availability: 0In StockGeneral Purpose Relays Power PCB Relay 5A SPST-NO 5VDC | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6D-ASI | 17.5 mm | 6.5 mm | 12.5 mm | Bulk | G6D-1A-ASIDC5 G6D1AASI5DC G6D1AASIDC5 | |||
Mfr: NC2D-P-DC12V TTI: NC2D-P-DC12V Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5A 12VDC DPDT VERTICAL PCB | 0In Stock | Power Relays | Slim | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 220 VDC | Solder Pin | Non-Latching | 400 Ohms | 30 mA | Silver Nickel (AgNi) | NC | 25.4 mm | 25.4 mm | 10.9 mm | Bulk | ||||
Mfr: G2RL2DC24BYOMB TTI: G2RL-2-DC24 Aratas Availability: 0In StockGeneral Purpose Relays DPDT 24VDC Class F Flux Protect GP Type | 0In Stock | Power Relays | Low Profile | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL224DC372794 G2RL1014M G2RL2DC24BYOMB | |||
Mfr: DK1A-L2-5V-F TTI: DK1A-L2-5V-F Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A, 5VDC 10A 250VAC | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | ||||
Mfr: JW2ASN-B-DC24V TTI: JW2ASN-B-DC24V Panasonic Industry Availability: 0In StockGeneral Purpose Relays 2 Form A 5A 250VAC 24V | 0In Stock | Power Relays | Standard | 24 VDC | 2 Form A (DPST-NO) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 1.1 kOhms | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Each | |||||||
Mfr: G5NB1AEDC12BYOMB TTI: G5NB-1A-E-DC12 Aratas Availability: 0In StockGeneral Purpose Relays SPST-NO Flux-Tight 12VDC High-Capacity | 0In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G5NB | 20.5 mm | 7.2 mm | 15.3 mm | Tray | G5NB-1A-E12DC G5NB1AE12DC G5NB-1A-EDC12 G5NB1AEDC12 G5NB1AEDC12BYOMZ G5NB-1A-E-DC12-BY-OMZ G5NB1AEDC12A G5NB-1A-EDC12(A) G5NB1AEDC12BYOMB | ||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 5-1393238-9 | ||||||
Mfr: 3SAV5004E2 TTI: 3SAV5004E2 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays 3SAV5004E2 | 0In Stock | Military/Aerospace Relays | Miniature | 2 Form C (DPDT-NO, NC) | Solder Pin | Non-Latching | Each | 2-1617007-8 | |||||||||||||||
Mfr: DSP1-L2-DC5V-F TTI: DSP1-L2-DC5V-F Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 5V 1FORMA/1FORMB 2 COIL LATCHING PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | ||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1A-E-CF-DC12-BY-OMB G2RL1AECFDC12NC G2RL-1A-E-CFDC12BYOMB G2RL-1A-E-CFDC12 G2RL1AECFDC12BYOMB | ||||
Mfr: G2RL2ADC12BYOMB TTI: G2RL-2A-DC12 Aratas Availability: 0In StockGeneral Purpose Relays DPST-NO 12VDC ClassF GP Type Flux | 0In Stock | Power Relays | Low Profile | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL2ADC12NC G2RL-2ADC12 G2RL2ADC12BYOMB | |||
Mfr: G5Q1ADC5 TTI: G5Q-1A-DC5 Aratas Availability: 0In StockGeneral Purpose Relays Power PCB Relay Vented SPST-NO 5VDC | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q-1ADC5 G5Q1A5DC G5Q1ADC5 | |||
0In Stock | Power Relays | Compact | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Each | |||||
0In Stock | Power Relays | 24 VAC | 1 Form A (SPST-NO) | Panel Mount | Non-Latching | 303 Ohms | 71 mA | Silver (Ag) | G7L | Bulk | G7L1ATUBJCBAC24 | ||||||||||||
Mfr: M83536/9-017M TTI: M83536/9-017M TE Connectivity Availability: 0In StockGeneral Purpose Relays FCA-210-0917M | 0In Stock | 2 Form C (DPDT-NO, NC) | Each | 9-1617748-1 | |||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | 115 VAC | 4PDT (4 Form C) | 10 A | 28 VDC | 290 Ohms | 26.0 mm | 26.0 mm | 25.7 mm | Each | ||||||||||||||
Mfr: EL210B3A1313 TTI: EL210B3A1313 TE Connectivity / Raychem Availability: Not Available OnlineGeneral Purpose Relays EL210B3A1313=RELAY | Not Available Online | Each | |||||||||||||||||||||
0In Stock | Power Relays | Low Power | 110 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 28.8 kOhms | 4.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 7-1393243-5 | |||||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 180 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | |||||
0In Stock | Power Relays | Latching Relay | 5 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Latching | 25 Ohms | 200 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||
0In Stock | Power Relays | Miniature | 24 V | 1 Form C (SPDT-NO, NC) | 2 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Nickel (AgNi) | REL-MR/EX | 15.7 mm | 12.7 mm | 29 mm | Each | |||||
Mfr: PCN-124D3MHZ,001 TTI: PCN-124D3MHZ,001 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays PCN-124D3MHZ,001 | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 4.8 kOhms | Silver Nickel (AgNi) | PCN | 20.06 mm | 5 mm | 12.5 mm | Tube | 3-1461491-8 | |||||
Mfr: ADW1105HLW TTI: ADW1105HLW Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5volts 16A 1 Coil Inrush Current 100A | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk |