General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Nickel (AgNi) | 29 mm | 12.6 mm | 25.5 mm | Bulk | RP821012 | |||||||
50In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 27.8 Ohms | 180 mA | Silver Alloy (Ag) | G4A | 30.5 mm | 15.7 mm | 23.5 mm | Bulk | |||||
Mfr: G5Q1A4EL3HADC12BYOMZ TTI: G5Q-1A4-EL3-HA-DC12 Aratas Availability: 50In StockGeneral Purpose Relays | 50In Stock | G5Q-EL3 | Tray | ||||||||||||||||||||
Mfr: G5Q1A4EL3HADC12BYOMZ TTI: G5Q1A4EL3HADC12BYOMZ Aratas Availability: 50In StockGeneral Purpose Relays | 50In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | 20.3 mm | 10.3 mm | 15.8 mm | Tray | |||||
Mfr: V23092A1024A201 TTI: 2-1393236-1 TE Connectivity / Schrack Availability: 700In StockGeneral Purpose Relays V23092A1024A201 | 700In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | Non-Latching | Silver Tin Oxide (AgSnO) with Gold Plating | Tube | V23092-A1024-A201 V23092A1024A201 | |||||||||||||
Mfr: V23061A1005A302 TTI: 2-1393222-0 TE Connectivity / Schrack Availability: 1,420In StockGeneral Purpose Relays V23061A1005A302 | 1,420In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | 28.6 mm | 10 mm | 15 mm | Tube | V23061A1005A302 | ||||||
Mfr: RT174024 TTI: 3-1393239-9 TE Connectivity / Schrack Availability: 1,350In StockGeneral Purpose Relays RT174024 | 1,350In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.304 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT174024 | ||||||
Mfr: RTB34012F TTI: 2-1419108-7 TE Connectivity Availability: 1,630In StockGeneral Purpose Relays RTB34012F | 1,630In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
Mfr: G6QE1ADC12BYOMZ TTI: G6QE1ADC12BYOMZ Aratas Availability: 40In StockGeneral Purpose Relays POWER PCB RELAY | 40In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 36 A | Solder Pin | PCB Mount | 277 VAC | PC Pin | Non-Latching | 102.9 Ohms | 116.7 mA | Silver | 30.5 mm | 16 mm | 20.5 mm | Each | |||||
400In Stock | G6RN | Tube | G6RN1A7EASICFHADC12OMB | ||||||||||||||||||||
150In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5NB | 20.5 mm | 7.2 mm | 15.3 mm | Bulk | |||||
Mfr: G4W1114PUSTV8HPDC24 TTI: G4W1114PUSTV8HPDC24 Aratas Availability: 165In StockGeneral Purpose Relays High-Capacity SPST-NO 24VDC | 165In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 3.7 Ohms | 33.3 mA | Silver Cadmium Oxide (AgCdO) | G4W | Bulk | ||||||||||||
100In Stock | G6RL | Each | |||||||||||||||||||||
295In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | |||||
0In Stock9,540 On Order Expected 01-Feb-27 | Power Relays | Standard | 115 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393243-7 | ||||||
Mfr: RT424024F TTI: 1-1419108-7 TE Connectivity / P&B Availability: 0In Stock20,500 On Order Expected General Purpose Relays RT424024F | 0In Stock20,500 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RT424024F | ||||||
Mfr: JW2SN-DC24V TTI: JW2SN-DC24V Panasonic Industry Availability: 0In Stock15,460 On Order Expected General Purpose Relays 5A 24VDC DPDT SEALED PCB | 0In Stock15,460 On Order Expected | Power Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 22 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
Mfr: JW1FSN-DC12V TTI: JW1FSN-DC12V Panasonic Industry Availability: 0In Stock3,993 On Order Expected 21-Jan-27 General Purpose Relays 10A 12VDC SPDT SEALED PCB | 0In Stock3,993 On Order Expected 21-Jan-27 | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 44 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
0In Stock42,520 On Order Expected | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 3-1393237-3 | |||||
0In Stock20,500 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1419108-7 | ||||||
Mfr: T9GS5L14-24 TTI: T9GS5L14-24 TE Connectivity / P&B Availability: 0In Stock4,020 On Order Expected 22-Mar-27 General Purpose Relays Relay | 0In Stock4,020 On Order Expected 22-Mar-27 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 20 A | Solder Pin | PCB Mount | 480 VAC | Non-Latching | 640 Ohms | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558665-7 | |||||
0In Stock5,000 On Order Expected 14-Apr-27 | Power Relays | Standard | 48 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | 8.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 3-1393237-4 | |||||
Mfr: M6106/19-015 TTI: M6106/19-015 TE Connectivity Availability: 0In Stock205 On Order Expected 18-Dec-26 General Purpose Relays FCA-125-15 | 0In Stock205 On Order Expected 18-Dec-26 | Power Relays | Each | 2-1617748-1 | |||||||||||||||||||
0In Stock179 On Order Expected 03-Mar-27 | Each | ||||||||||||||||||||||
Mfr: G6C2114PUSDC12 TTI: G6C-2114P-US-DC12 Aratas Availability: 0In StockGeneral Purpose Relays Power PCB Relay SPST-NO + -NC 12VDC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G6C | 20 mm | 15 mm | 10 mm | Bulk | G6C2114PUSDC12 |