General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL24DC12BYOMB TTI: G2RL-24-DC12 Aratas Availability: 4,000In Stock3,000 On Order Expected 17-Feb-27 General Purpose Relays DPDT, 12VDC, Sealed, PCB Relay | 4,000In Stock3,000 On Order Expected 17-Feb-27 | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL2412DC G2RL-24DC12 G2RL24DC12BYOMB | |||
920In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 6-1393243-3 | |||||
Mfr: JW2SN-DC48V TTI: JW2SN-DC48V Panasonic Industry Availability: 1,370In Stock1,000 On Order Expected 13-Jan-27 General Purpose Relays 5A 48VDC DPDT SEALED PCB | 1,370In Stock1,000 On Order Expected 13-Jan-27 | Power Relays | Miniature | 48 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 4.4 kOhms | 11 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
Mfr: M6106/19-019 TTI: M6106/19-019 TE Connectivity / CII Availability: 122In Stock100 On Order Expected 04-Mar-27 Limited Supply General Purpose Relays 28V 25A 1 Form C (SPDT) 1 CO | 122In Stock100 On Order Expected 04-Mar-27 Limited Supply | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Flange Mount | 115 VAC, 28 VDC | Solder Hook | Non-Latching | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Each | FCA-125-19 2-1617748-5 | ||||
17,280In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | 80 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 2-1419108-8 | |||||
16,205In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 400 Ohms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 8-1415029-1 | ||||||
Mfr: G2R1EDC5BYOMI TTI: G2R-1-E-DC5 Aratas Availability: 200In Stock800 On Order Expected 16-Nov-26 General Purpose Relays High-Capacity SPDT Vented 5VDC | 200In Stock800 On Order Expected 16-Nov-26 | Power Relays | High Capacity | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 70 Ohms | 71.4 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Tray | G2R1EDC5NC G2R1EDC5 G2R1EDC5BYOMI | |||
Mfr: G2R1EDC12BYOMI TTI: G2R-1-E-DC12 Aratas Availability: 2,020In StockGeneral Purpose Relays High-Capacity SPDT Vented 12VDC | 2,020In Stock | Power Relays | High Capacity | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | G2R-1E-DC12 G2R1EDC12 G2R1EDC12NC G2R1EDC12BYOMI | |||
Mfr: G6RN1DC12 TTI: G6RN-1-DC12 Aratas Availability: 2,150In StockGeneral Purpose Relays Heavy-Duty SPDT 12VDC | 2,150In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 655 Ohms | 18.3 mA | Silver Alloy (Ag) | G6RN | 28.8 mm | 10 mm | 15 mm | Bulk | G6RN112DC G6RN-1DC12 G6RN1DC12NC G6RN1DC12 | |||
4,830In Stock | Power Relays | Standard | 115 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393238-5 | ||||||
220In Stock10,100 On Order Expected 10-Dec-26 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1419108-5 | |||||
Mfr: RZ03-1A4-D012 TTI: RZ03-1A4-D012 TE Connectivity / P&B Availability: 4,320In StockGeneral Purpose Relays 1 Form A 12 V 16 A | 4,320In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1415899-6 | ||||||
Mfr: M6106/19-022 TTI: M6106/19-022 TE Connectivity / Raychem Availability: 3In Stock242 On Order Expected 17-Jun-27 General Purpose Relays M6106/19-022 | 3In Stock242 On Order Expected 17-Jun-27 | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Each | FCA-125-22 2-1617748-8 | |||
2,100In Stock20 On Order Expected 16-Nov-26 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-7 | ||||||
Mfr: G6RN1DC5 TTI: G6RN-1-DC5 Aratas Availability: 9,200In StockGeneral Purpose Relays Heavy-Duty SPDT 5VDC | 9,200In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 114 Ohms | 43.9 mA | Silver Alloy (Ag) | G6RN | 28.8 mm | 10 mm | 15 mm | Bulk | G6RN1DC5NC G6RN-1DC5 G6RN15DC G6RN1DC5 | |||
4,750In Stock9,200 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT | 29 mm | 12.7 mm | 15.7 mm | Bulk | 6-1393238-8 | ||||||
Mfr: G2R14DC24BYOMI TTI: G2R-14-DC24 Aratas Availability: 122In StockGeneral Purpose Relays Power PCB Relay SPDT Sealed 24VDC AgCnts | 122In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | G2R14DC24NC G2R1424DC G2R14DC24BYOMI | |||
Mfr: G5LE1DC12 TTI: G5LE-1-DC12 Aratas Availability: 3,300In Stock6,000 On Order Expected General Purpose Relays PowerPCBRelay 12VDC SPDT FluxProtect VDE | 3,300In Stock6,000 On Order Expected | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Tray | G5LE-1DC12 G5LE1DC12NC G5LE112DC G5LE1DC12 | |||
Mfr: G5LE1DC24 TTI: G5LE-1-DC24 Aratas Availability: 3,740In StockGeneral Purpose Relays PowerPCBRelay 24VDC SPDT FluxProtect VDE | 3,740In Stock | Power Relays | Cubic | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE1DC24NC G5LE-1DC24 G5LE1DC24 | |||
Mfr: G2R1DC24BYOMI TTI: G2R-1-DC24 Aratas Availability: 3,123In StockGeneral Purpose Relays SPDT 10A 24VDC PCB | 3,123In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Bulk | G2R1DC24 G2R-1-DC24-BY-OMI G2R1DC24BYOMI | |||
Mfr: JW2SN-DC12V TTI: JW2SN-DC12V Panasonic Industry Availability: 7,940In Stock7,800 On Order Expected General Purpose Relays 5A 12VDC DPDT SEALED PCB | 7,940In Stock7,800 On Order Expected | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 44 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Tray | ||||
4,400In Stock9,500 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 3-1419108-1 | |||||
15,720In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1419108-6 | |||||
Mfr: G2RL1AEDC12BYOMB TTI: G2RL-1A-E-DC12 Aratas Availability: 2,040In StockGeneral Purpose Relays SPST-NO 12VDC Sealed Class F Hi-Capacity | 2,040In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1A-E-CFDC12BYOMB G2RL-1A-EDC12 G2RL1AEDC12 G2RL-1A-E-DC12-BY-OMB G2RL1AEDC12BYOMB | |||
Mfr: G5RL1EAC115120 TTI: G5RL-1-E-AC115/120 Aratas Availability: 620In StockGeneral Purpose Relays PCB Relay 115/120VAC SPDT 16A Hi-Capacit | 620In Stock | Power Relays | Low Profile | 115 VAC to 120 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Non-Latching | 11.6 kOhms | 6.25 mA | Silver Alloy (Ag) | G5RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G5RL-1-EAC115/120 G5RL1EAC115120 |