General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5Q1DC12 TTI: G5Q-1-DC12 Aratas Availability: 170In StockGeneral Purpose Relays Power PCB Relay Vented SPDT 12VDC | 170In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 33.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q-1DC12 G5Q112DC G5Q1DC12NC G5Q1DC12 | |||
Mfr: FTR-LYAA012Y TTI: FTR-LYAA012Y FCL Components Availability: 240In StockGeneral Purpose Relays 12 VDC 1 Form A Silver Alloy Contact | 240In Stock | Power Relays | Slim | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 847 Ohms | Silver Tin Oxide (AgSnO) | FTR-LY | 28 mm | 15 mm | 5 mm | Tube | FTR-LYAA012Y-X | ||||
Mfr: FTR-J2AK012W TTI: FTR-J2AK012W FCL Components Availability: 30In StockGeneral Purpose Relays 450VDC/10A 1 formA | 30In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 600 VDC | Solder Pin | Non-Latching | 270 Ohms | Silver Alloy (Ag) | FTR-J2 | 24 mm | 27 mm | 27 mm | Tube | |||||
Mfr: M83536/2-017M TTI: M83536/2-017M TE Connectivity / Raychem Availability: 43In StockGeneral Purpose Relays FCB-205-0217M | 43In Stock | Power Relays | Each | 6-1617780-1 | |||||||||||||||||||
20In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 90 A | Screw | Panel Mount | 276 VAC | Screw | Dual Coil Latching | 192 Ohms | 125 mA | Silver Tin Oxide (AgSnO) | DZ-S (ADZS) | 38.5 mm | 30 mm | 17.5 mm | Each | |||||
Mfr: FCAC-325-BZ4 TTI: 2-1617799-5 TE Connectivity Availability: 8In StockGeneral Purpose Relays FCAC-325-BZ4=RELAY | 8In Stock | Each | |||||||||||||||||||||
210In Stock | General Purpose Relay | 12 VDC | 3PDT (3 Form C) | 25 A | 115 VAC | Solder Pin | Non-Latching | 70 Ohms | 70 mA | Silver Cadmium | 43.6 mm | 26 mm | 25.7 mm | Each | |||||||||
Mfr: JW2ASN-DC12V TTI: JW2ASN-DC12V Panasonic Industry Availability: 100In StockGeneral Purpose Relays 5A 12VDC DPST-NO NON-LATCHING PCB | 100In Stock | Power Relays | Miniature | 12 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 44 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Each | ||||
Mfr: G5CA1A4DC5 TTI: G5CA-1A4-DC5 Aratas Availability: 96In StockGeneral Purpose Relays Power PCB Relay Sealed SPST-NO 5VDC | 96In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G5CA | 22 mm | 16 mm | 11 mm | Bulk | G5CA-1A4DC5 G5CA1A4DC5 | |||
Mfr: G4A1AEDC5 TTI: G4A-1A-E-DC5 Aratas Availability: 50In StockGeneral Purpose Relays SPST-NO 5VDC PCB & QC | 50In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 27.8 Ohms | 180 mA | Silver Alloy (Ag) | G4A | 30.5 mm | 15.7 mm | 23.5 mm | Bulk | G4A1AE5DC G4A-1A-EDC5 G4A1AEDC5 | |||
2,820In Stock | Power Relays | Low Power | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 2-1419108-0 2-1419108 | |||||
Mfr: HEV2AN-P-DC12V TTI: HEV2AN-P-DC12V Panasonic Industry Availability: 15In StockGeneral Purpose Relays HE-V 20A High Capacity DC12V | 15In Stock | Power Relays | High Capacity | 12 VDC | 2 Form A (DPST-NO) | 20 A | Solder Pin | Through Hole | 1 kVDC | Solder Pin | Non-Latching | 75 Ohms | 160 mA | Silver Nickel (AgNi) | HE-V | 41 mm | 50 mm | 39.4 mm | Tray | ||||
1,860In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 9-1393239-1 | ||||||
2,300In Stock | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-6 | ||||||
602In Stock | Power Relays | Standard | 6 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 90 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 6-1393227-5 | ||||||
72In Stock | 24 VDC | 4PDT (4 Form C) | 290 Ohms | Silver Cadmium | 43.6 mm | 26 mm | 25.7 mm | Bulk | |||||||||||||||
1,000In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RTH | 29 mm | 12.7 mm | 15.7 mm | Each | 8-1415006-1 | ||||||
38In Stock | 28 VDC | 3PDT (3 Form C) | 25 A | 115 VAC | 290 Ohms | Silver Cadmium | 43.6 mm | 26.0 mm | 25.7 mm | Bulk | |||||||||||||
50In Stock | Power Relays | 12 VDC | 4 Form A (4PST-NO) | Solder Lug | PCB Mount | 480 VAC | 36 Ohms | 333 mA | Silver Tin | HE-R | 58 mm | 35 mm | 47 mm | Bulk | |||||||||
116In Stock | Each | ||||||||||||||||||||||
271In Stock | 28 VDC | 4PDT (4 Form C) | 10 A | 115 VAC, 28 VDC | Non-Latching | 260 Ohms | 108 mA | Silver Cadmium | 26.0 mm | 26.0 mm | 25.7 mm | Each | |||||||||||
245In Stock | DPDT (2 Form C) | 10 A | 115 VAC, 28 VDC | 320 Ohms | Silver Cadmium | 26.04 mm | 13.3 mm | 25.65 mm | Each | ||||||||||||||
300In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 45 Ohms | 66.6 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | |||||
Mfr: JW1AFSN-DC5V-F TTI: JW1AFSN-DC5V-F Panasonic Industry Availability: 100In StockGeneral Purpose Relays 1 Form A 10A 250VAC 5V | 100In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 47 Ohms | 106 mA | Silver Tin Oxide (AgSnO) | JW | 28.6 mm | 12.8 mm | 20 mm | Each | ||||
Mfr: G5LE1A4DC9 TTI: G5LE-1A4-DC9 Aratas Availability: 77In StockGeneral Purpose Relays PowerPCBRelay 9VDC SPST-NO Sealed VDE | 77In Stock | Power Relays | Cubic | 9 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 200 Ohms | 45 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Tray | G5LE1A49DC G5LE1A4DC9 |