213864 - Molex - NTC Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2138641635 TTI: 213864-1635 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3964 M3 150mm 10K 1% | 0In Stock | 213864 | 3964 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 150 mm | Each | 2138641635 02138641635 | |||||||
Mfr: 2138642635 TTI: 213864-2635 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3964 M3 150mm 10K 2% | 0In Stock | 213864 | 3964 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 150 mm | Each | 2138642635 02138642635 | |||||||
Mfr: 2138641633 TTI: 213864-1633 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3964 M3 75mm 10K 1% | 0In Stock | 213864 | 3964 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 75 mm | Each | 2138641633 02138641633 | |||||||
Mfr: 2138642633 TTI: 213864-2633 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3964 M3 75mm 10K 2% | 0In Stock | 213864 | 3964 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 75 mm | Each | 2138642633 02138642633 | |||||||
Mfr: 2138641637 TTI: 213864-1637 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3964 M3 300mm 10K 1% | 0In Stock | 213864 | 3964 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 300 mm | Each | 2138641637 02138641637 | |||||||
Mfr: 2138642637 TTI: 213864-2637 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3964 M3 300mm 10K 2% | 0In Stock | 213864 | 3964 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 300 mm | Each | 2138642637 02138642637 |