213860 - Molex - NTC Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2138602637 TTI: 213860-2637 Molex Availability: 1,620In StockNTC Thermistors NTC Ring Cable 3600 M3 300mm 10K 2% | 1,620In Stock | 213860 | 3500 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 300 mm | Each | 2138602637 02138602637 | |||||||
Mfr: 2138602635 TTI: 213860-2635 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3600 M3 150mm 10K 2% | 0In Stock | 213860 | 3500 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 150 mm | Each | 2138602635 02138602635 | |||||||
Mfr: 2138601635 TTI: 213860-1635 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3600 M3 150mm 10K 1% | 0In Stock | 213860 | 3500 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 75 mm | Each | 2138601635 02138601635 | |||||||
Mfr: 2138601633 TTI: 213860-1633 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3600 M3 75mm 10K 1% | 0In Stock | 213860 | 3500 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 75 mm | Each | 2138601633 02138601633 | |||||||
Mfr: 2138601637 TTI: 213860-1637 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3600 M3 300mm 10K 1% | 0In Stock | 213860 | Ring Lug | Connector | Each | 2138601637 02138601637 | ||||||||||||||
Mfr: 2138602633 TTI: 213860-2633 Molex Availability: 0In StockNTC Thermistors NTC Ring Cable 3600 M3 75mm 10K 2% | 0In Stock | 213860 | 3500 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 75 mm | Each | 2138602633 02138602633 |