S36 - NTC Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57136S0309M100 TTI: B57136S0309M100 TDK Availability: 0In StockNTC Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J | 0In Stock | S36 | 3 Ohms | 25 W | 25 % | PCB Mount | Radial | - 55 C | + 170 C | 39 mm | 12 mm | Bulk | B57136S309M100 | |||||||
Mfr: B57136S0200M100 TTI: B57136S0200M100 TDK Availability: 0In StockNTC Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J | 0In Stock | S36 | 20 Ohms | 25 W | 25 % | PCB Mount | Radial | - 55 C | + 170 C | 39 mm | 12 mm | Bulk | B57136S200M100 |