SMD - NTCS0402E3.T - NTC Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0402E3473GXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 2% B 4075 AEC-Q200 | 0In Stock | NTCS0402E3.T | 4075 K | 47 kOhms | 70 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NTCS0402E3104GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K 2% B 3950 AEC-Q200 | 0In Stock | NTCS0402E3.T | 3950 K | 100 kOhms | 70 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |